MAX20327EWL+T

Analog Devices / Maxim Integrated
700-MAX20327EWL+T
MAX20327EWL+T

Mfr.:

Paglalarawan:
Analog Switch ICs Ultra Small Low Ron DPDT Analog Switch

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 67

Stock:
67
Maaaring Ipadala Agad
Inoorder:
10,000
Inaasahan 10/12/2026
Lead-Time ng Pabrika:
23
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱312.04 ₱312.04
₱214.60 ₱2,146.00
₱199.52 ₱4,988.00
₱175.74 ₱17,574.00
₱166.46 ₱41,615.00
₱149.64 ₱74,820.00
₱125.86 ₱125,860.00
Buo Reel (Mag-order sa multiple ng 2500)
₱121.80 ₱304,500.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Cut Tape
Availability:
May Stock
Presyo:
₱244.76
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Analog Switch IC
RoHS:  
SMD/SMT
WLP-9
2 Channel
1 x DPDT
350 mOhms
1.6 V
5.5 V
300 us
30 us
- 40 C
+ 85 C
MAX20327
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Pd - Power Dissipation: 952.8 mW
Uri ng Produkto: Analog Switch ICs
Dami ng Pack ng Pabrika: 2500
Subcategory: Switch ICs
Supply Current - Max: 90 uA
Uri ng Supply: Single Supply
Timbang ng Unit: 685.091 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

MAX20327 DPDT Analog Switch

Analog Devices MAX20327 DPDT Analog Switch is an ultra-small, low-on-resistance (RON) double-pole/double-throw (DPDT) analog switch that features Beyond-the-Rails™ capability. Beyond-the-Rails allows signals from -5.5V to +12V to pass without distortion, even when the power supply is below the signal range. The low on-resistance (0.2Ω) also makes the devices ideal for low-distortion switching applications, such as audio or video.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.