kd RF Mixer

Mga Resulta: 824
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum na Operating Temperature Minimum na Operating Temperature Isitilo ng Mounting Package / Case
Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, RF/LO 10 GHz to 30 GHz 2May Stock
Min.: 1
Mult.: 1

10 GHz to 30 GHz 12.5 dB 10 GHz to 30 GHz 0 Hz to 7 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer Level 18, MMIC SMT IQ Mixer, RF/LO Freq 5 - 14 GHz 108May Stock
Min.: 1
Mult.: 1
: 100

5 GHz to 14 GHz 9.9 dB 5 GHz to 14 GHz 0 Hz to 14 GHz + 105 C - 55 C SMD/SMT QFN-24
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz 3,245May Stock
Min.: 1
Mult.: 1
: 100

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7864 metric)
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.003 - 100 MHz 9May Stock
30Inaasahan 8/19/2026
Min.: 1
Mult.: 1

3 kHz to 100 MHz 8.5 dB 3 kHz to 100 MHz 0 Hz to 100 MHz + 100 C - 55 C Through Hole A01
Mini-Circuits RF Mixer Level 10, Double Balanced Mixer, RF/LO Freq 10 - 3000 MHz 2May Stock
10Inaasahan 10/12/2026
Min.: 1
Mult.: 1

10 MHz to 3 GHz 8.5 dB 10 MHz to 3 GHz 10 MHz to 800 MHz + 100 C - 55 C SMD/SMT K18
Analog Devices RF Mixer Dual WB Active Mixer in XFCB3 "DRx" 1,042May Stock
Min.: 1
Mult.: 1
: 1,500

100 MHz to 6 GHz 18 dB 11 dB + 85 C - 40 C SMD/SMT LFCSP-24
Analog Devices RF Mixer Double-Balanced - Mixer, 3-11GHz 273May Stock
Min.: 1
Mult.: 1

3 GHz to 10 GHz 11 dB 9 dB 3 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices RF Mixer Fundamental Mixer SMT, 6 - 26 GHz 291May Stock
Min.: 1
Mult.: 1

6 GHz to 26 GHz 12 dB 6 GHz to 26 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT LCC-12
Qorvo RF Mixer 6 - 14 GHz Mixer 661May Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 14 GHz 11 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Marki Microwave RF Mixer The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond. 18May Stock
Min.: 1
Mult.: 1

2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave RF Mixer Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1May Stock
Min.: 1
Mult.: 1
24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz 0 Hz to 18 GHz + 50 C 0 C
Analog Devices RF Mixer 300MHz to 3.5GHz Ultra-Hi Dynamic Rng Do 1,820May Stock
Min.: 1
Mult.: 1

300 MHz to 3.5 GHz 10.9 dB 200 MHz to 3.5 GHz 5 MHz to 1 GHz + 105 C - 40 C SMD/SMT QFN-16
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 3,930May Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 1 GHz 9 dB 50 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.08 mm
Analog Devices RF Mixer 400MHz to 3.8GHz 3.3V Active Downconvert 2,123May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT QFN-16
Marki Microwave RF Mixer The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged. 18May Stock
Min.: 1
Mult.: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion. 15May Stock
Min.: 1
Mult.: 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 2,520May Stock
Min.: 1
Mult.: 1
: 1,000

1 MHz to 1 GHz 9.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 1,194May Stock
Min.: 1
Mult.: 1
: 500

300 MHz to 4 GHz 9.8 dB 300 MHz to 4 GHz 0 Hz to 950 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1000 MHz 87May Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.1 - 500 MHz 9May Stock
Min.: 1
Mult.: 1

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 156May Stock
Min.: 1
Mult.: 1
: 500

100 MHz to 1.7 GHz 9.5 dB 100 MHz to 1.7 GHz 50 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 285May Stock
Min.: 1
Mult.: 1
: 500

1.75 GHz to 3.5 GHz 8.9 dB 1.75 GHz to 3.5 GHz 0 Hz to 700 MHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 346May Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz to 1 GHz 9.5 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 185May Stock
500Inaasahan 7/20/2026
Min.: 1
Mult.: 1
: 500

3.7 GHz to 10 GHz 8.9 dB 3.7 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Analog Devices RF Mixer MIXER IC 259May Stock
Min.: 1
Mult.: 1
: 250

400 MHz 10.3 dB 400 MHz 200 MHz + 85 C - 40 C SMD/SMT PLCC-20