kd Mga RF Switch IC

Mga Resulta: 862
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Kumpigurasyon ng Switch Minimum na Frequency Maximum na Frequency Kawalan sa Pagpasok Off Isolation - Typ Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Teknolohiya Kuwalipikasyon Series Packaging
Radiall RF Switch ICs Specific SP12T Ramses SMA 18GHz Square Flange Latching 28Vdc Pins TerminalsBipolar Actuator Command for cryogenic application with brass material 1May Stock
2Inaasahan 6/2/2026
Min.: 1
Mult.: 1

SP12T 18 GHz 0.8 dB - 273 C + 85 C
Mini-Circuits RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50? 4May Stock
100Inaasahan 8/3/2026
Min.: 1
Mult.: 1
: 100

SP4T 30 GHz 3.3 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs M4SWA4 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SPDT,DC-44 GHz,Reflective,2.25mm 2,693May Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 44 GHz 1.4 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape
pSemi RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch 1,537May Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 26.5 GHz 5.3 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs SPDT GaAs MMIC 6.0GHz 3.0V 31dBm 7,071May Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 6 GHz 0.45 dB 28 dB - 40 C + 105 C SMD/SMT GaAs NJG1801 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 2.7GHz 1.8V 23,068May Stock
Min.: 1
Mult.: 1
: 3,000

SP4T 900 MHz 2.7 GHz 0.35 dB 25 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs NJG1684 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 3,266May Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Cut Tape
Qorvo RF Switch ICs .5-12GHz SPDT GaN IL < 1dB 94May Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 12 GHz 1 dB 35 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2352 Waffle
Analog Devices RF Switch ICs DC to 14GHz MEMS SWITCH 1,255May Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 14 GHz 0.4 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1304 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive Switch SMT DC 8GHz 311May Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 8 GHz 1.8 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC427 Cut Tape
Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz 1,410May Stock
Min.: 1
Mult.: 1
: 500

SP8T 0 Hz 2.5 GHz 1.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC253 Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 29 pin WL-CSP (100um Cu pillar); Industrial Temp 194May Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 26 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT WLCSP-29 MM5130 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP6T,Pos Bias, Non-Reflective 1,492May Stock
Min.: 1
Mult.: 1
: 500

SP6T 0 Hz 3 GHz 1.4 dB 32 dB - 40 C + 85 C SMD/SMT GaAs HMC252 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 11,817May Stock
Min.: 1
Mult.: 1
: 12,000

SP4T SMD/SMT TSNP-10 BGSA148MN10 Reel, Cut Tape

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2,550May Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .9dB Max 29,688May Stock
Min.: 1
Mult.: 1
: 3,000

DPDT 100 MHz 3 GHz 0.55 dB 32 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13354 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 11,564May Stock
Min.: 1
Mult.: 1
: 12,000

SP4T 7.125 GHz SMD/SMT TSNP-10 BGSA149MN10 Reel, Cut Tape
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SP3T Typ. IIP3 54dBm 9,607May Stock
Min.: 1
Mult.: 1
: 3,000

SP3T 1 GHz 6 GHz 1.1 dB 24 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13408 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Green 24 lead 4x4 QFN 31,152May Stock
Min.: 1
Mult.: 1
: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP8T IL .45dB Iso >31dB 12,872May Stock
Min.: 1
Mult.: 1
: 3,000

SP8T 100 MHz 6 GHz 1.8 dB 15 dB - 40 C + 90 C SMD/SMT QFN-14 Si SKY13418 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL .3dB IP3 +43dBm 15,566May Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 300 kHz 2.5 GHz 0.55 dB 13 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS183 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 2,451May Stock
Min.: 1
Mult.: 1
: 3,000

50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 50-3700MHz DPDT 23,975May Stock
Min.: 1
Mult.: 1
: 2,500

DPDT 50 MHz 3.7 GHz 0.29 dB 30 dB - 30 C + 90 C SMD/SMT QFN-12 Si RFSW6222 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 20 lead 4x4 LGA 13,397May Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 1.6 dB 50 dB - 40 C + 125 C SMD/SMT LGA-20 UltraCMOS Reel, Cut Tape, MouseReel
Radiall RF Switch ICs Specific SP6T Ramses Sub-miniature SMA 26.5GHz Latching 12Vdc Pins Terminals Bipolar Actuator Command for cryogenic application with brass material 3May Stock
Min.: 1
Mult.: 1

SP6T 26.5 GHz 0.6 dB - 273 C + 85 C Screw