Same Sky M8 Connectors & Cable Assemblies

Same Sky M8 circular connectors and cable assemblies offer a variety of male or female jack or plug versions and feature contact position options of 3, 4, 5, 6, and 8 pins. These M8 connectors and cables are A-coded to support 1Gbit Ethernet or B-coded for Profibus with current ratings from 1.5A to 3A and voltage ratings from 30 to 60V. Same Sky circular M8 connectors and cables offer a variety of additional features while carrying IP67 ratings for dealing with harsh environments found in factory automation and industrial applications.

Features

  • IP67 rated
  • A-coded to support 1Gbit Ethernet or B-coded for Profibus
  • 3- to 8-pin contact position options
  • 30V to 60V rated voltage
  • 1.5A to 3A rated current
Inilathala: 2022-08-18 | Na-update: 2024-09-24