Same Sky M12 Circular Metric Connectors & Cable Assemblies
Same Sky M12 Circular Metric Connectors and Cable Assemblies are offered in A-, B-, or D-coded options with a wide variety of termination styles and cable lengths. The product lineup includes male and female jack or plug versions with a protection rating of up to IP67 available. The termination styles for the connectors include screw, wire, solder cup, and solder wire. The cable assemblies come in a wide range of lengths, from 0.5m to 5m. Same Sky M12 Circular Metric Connectors and Cable Assemblies are suitable for harsh environments in industrial and factory automation applications.
Features
- Suitable for harsh environments
- A-, B-, or D-coded options
- Up to IP67 protection rating
- Male and female jack or plug versions
- Variety of connector termination styles
- Wide range of cable lengths, from 0.5m to 5m
- Panel mount circular connectors, field assembly plug connectors, and circular cable assemblies available
Applications
- Industrial
- Factory automation
Inilathala: 2022-03-02
| Na-update: 2025-12-02