Digi Connect® EZ Family

DIGI Connect® EZ modernizes operational infrastructure with expanded network connectivity and functionality for today's applications. It is designed to meet the demands of a wide range of critical serial applications, including connecting to automation, robotics control, centralized device management, data acquisition, and point-of-sale equipment. The click-to-connect family of products provides modern, secure serial connectivity that boots in seconds, configures in minutes, and runs for years.

Features

  • 1, 2, 4, 8, 16, or 32 serial RS-232 or RS-232/422/485 software-selectable ports to connect a wide variety of serial equipment over IP networks
  • Ideal for applications requiring COM ports, serial tunneling, or TCP/UDP sockets
  • Optimizes performance for the widest range of industry standard and device-specific protocols
  • Built-in Digi TrustFence® for device security, secure encrypted connections, ongoing monitoring, and support
  • Dual 10/100/1000 Ethernet with dual SFP+ support, Digi CORE® LTE module support, micro SD for data logging, two USB ports, and single or dual power options
  • Easy setup and mass configuration with Digi Navigator™ and Digi Remote Manager®
  • 1-year LifeCycle Assurance with 24x7 Expert Support and Digi Remote Manager Premier included

Application Examples

DIGI REALPORT

Videos

Inilathala: 2021-11-29 | Na-update: 2025-09-09