Digi Connect EZ 4 WS Medical Serial Server

Digi Connect EZ 4 WS Medical Serial Server allows seamless serial-over-Ethernet connectivity, streamlining the integration of patient device data into hospital EMRs and other downstream systems. The EZ 4 WS was developed for use in patient care environments and complies with IEC 60601 3rd Edition standards while featuring four RS-232 serial ports. The Digi Connect EZ WS also supplies reliable Ethernet connectivity for serial devices, guaranteeing secure data transmission to central management systems. Digi’s RealPort® technology facilitates seamless and secure communication between a host computer and networked serial devices by forming a local COM or TTY port. This connection provides reliable data transmission while delivering system administrators advanced control over incoming, outgoing, and Telnet sessions on each port.

Digi simplifies key security needs for critical infrastructure and distributed systems with improved access control, management, and configuration capabilities. Digi Connect EZ WS and built-in Digi TrustFence® protect against evolving threats with encrypted connections, centralized authentication, VPN support, and scalable security updates.

A built-in Python environment allows application development and customization at the device level with event-based programmability, data conversion, and complete control of device connections.

Features

  • Enhanced connectivity - 4-port serial to network connectivity enables robust M2M data communication across multiple devices efficiently
  • Compliance - IEC 60601 3rd edition compliant
  • PoE - can be powered through an Ethernet cable from a compliant switch or power injector, allowing for flexible placement near connected equipment without additional power sources
  • Functionality - flexible and secure Digi RealPort technology provides local serial port functionality
  • Security - RealPort with encryption available for additional security
  • Safety - complies with the safety requirements of 60601 3rd Edition regarding use for device connectivity in proximity to patients
  • Digi Accelerated Linux (DAL) - ensures a consistent, secure, and easy-to-deploy solution that facilitates longevity and manageability across various applications
  • Easy setup and mass configuration with Digi Navigator™ and Digi Remote Manager® or Digi On-Prem Manager
  • 1-year LifeCycle Assurance with 24x7 Expert Support and device management, via Digi Remote Manager or Digi On-Prem Manager

Applications

  • Printers
  • Blood pressure monitor
  • Patient monitor
  • Ventilator
  • Hospital internet

Specifications

  • 256MB RAM, 4GB Flash
  • 2-port Ethernet
  • 0°C to +50°C operating temperature range
  • Serial signal capabilities (4) RJ45-10
  • 20.9cm x 15.75cm x 3.91cm dimensions (L x W x H) (8.23" x 6.2" x 1.54")

Videos

RealPort Connectivity

Infographic - Digi Connect EZ 4 WS Medical Serial Server

Application example

Application Circuit Diagram - Digi Connect EZ 4 WS Medical Serial Server

Overview

Digi Connect EZ 4 WS Medical Serial Server
Inilathala: 2025-09-09 | Na-update: 2025-09-26