Diotec Semiconductor DI105N04PQ N-Channel Power MOSFET
Diotec Semiconductor DI105N04PQ N-Channel Power MOSFET is a 40V drain-source voltage (VDSS) N-channel power MOSFET in a low profile, space-saving TDSON-8 package. It comes with a 105A continuous drain current (ID) and 83W power dissipation (Ptot). The device offers a low drain-source on-state resistance of 2.9mΩ typical (VGS=4.5V ID=50A). The Diotec Semiconductor DI105N04PQ is ideal for DC/DC converters, power supplies, DC drives, power tools, and synchronous rectifier applications.Features
- Low profile, space-saving package
- Low on-state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant with RoHS (exempt 7a)
- REACH, conflict minerals
- AEC-Q101 qualified
Applications
- DC/DC converters
- Power supplies
- DC drives
- Power tools
- Synchronous rectifiers
Videos
Circuit Diagram & Dimensions
Additional Resources
Inilathala: 2023-01-04
| Na-update: 2023-02-06