Diotec Semiconductor Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.

Features

  • Small signal and power MOSFETs
  • Advanced trench technology
  • Logic level and standard level drive
  • N- and P-channel
  • Fast switching times
  • Low total gate charge
  • Low on-state resistance
  • Single, dual, and H bridge configurations
  • Enhancement mode options
  • Surface mount or through-hole options

Applications

  • DC/DC converters
  • Power supplies
  • DC drives
  • Power tools
  • Synchronous rectification
  • Reverse polarity protection

Specifications

  • 20V to 250V drain-source breakdown voltage range (VDS)
  • 100mA to 280A continuous drain current range (ID)
  • 1.4mΩ to 15Ω drain-source resistance range (RDS-on)
  • ±12V, ±20V, and ±30V gate-source voltage options (VGS)
  • 400mV to 4V gate-source threshold voltage range (VGS-th)
  • 440pC to 56C gate charge range (QG)
  • 200mW to 425W power dissipation range (PD)
  • -55°C to 150°C/175°C operating temperature range

Videos

Inilathala: 2023-02-06 | Na-update: 2025-02-28