kl HMI Displays & Panel PCs

Results: 4,273
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 101 27In Stock
₱63,113.81
Min.: 1
Mult.: 1
Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1280 x 800 10.1 in - 20 C + 60 C 263 mm x 200 mm x
Phoenix Contact HMI Displays & Panel PCs VL3 PPCS12 2430 3In Stock
3Expected 12/11/2026
₱144,056.55
Min.: 1
Mult.: 1
Panel PC Capacitive Intel Atom x6413E TFT 1.5 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 12.1 in - 20 C + 60 C 302 mm x 229 mm x 73 mm
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 156 5In Stock
10On Order
₱89,557.50
Min.: 1
Mult.: 1
Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1920 x 1080 15.6 in - 20 C + 60 C 398 mm x 263 mm x 52 mm
iWave Global HMI Displays & Panel PCs i.MX 8M Mini 1GB RAM/8G eMMC, 1X Ethernet, 1X Wi-Fi, Industrial grade, 7" TFT, Capacitive Touch Air bond, Aluminum Enclosure with Linux OS 1In Stock
₱70,962.32
Min.: 1
Mult.: 1
12 VDC to 36 VDC CAN, Ethernet, USB - 20 C + 70 C 225 mm x 194 mm x 50 mm
EDATEC HMI Displays & Panel PCs 15.6 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 62In Stock
8Expected 13/11/2026
₱34,013.67
₱32,575.01
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 15.6 in - 20 C + 50 C 388.3 mm x 238.3 mm x 46.5 mm
EDATEC HMI Displays & Panel PCs 13.3 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 7In Stock
₱32,896.48
₱31,504.45
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 13.3 in - 20 C + 50 C 340.2 mm x 211.2 mm x 46.5 mm
Advantech HMI Displays & Panel PCs 10.1" WUXGA Ind. Monitor, w/ PCAP touch,HDMI, DP 5In Stock
₱42,945.00
Min.: 1
Mult.: 1
Advantech HMI Displays & Panel PCs 133",PCAP,RK3568,4G/64G,dual FHD,BC&MSR 4In Stock
₱111,343.50
Min.: 1
Mult.: 1
Capacitive Rockchip ARM Cortex A55 FHD LCD 5 Hz to 500 Hz 24 VDC USB 1920 x 1080 13.3 in 0 C + 40 C 171.5 mm x 170 mm x 305 mm

Weintek HMI Displays & Panel PCs (optional Wi-Fi with M02 Module addition)
Mouser does not presently sell this product in your region.
19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek HMI Displays & Panel PCs 4.3 Standard HMI, High Resolution
Mouser does not presently sell this product in your region.
19.2 VDC to 28.8 VDC 0 C + 50 C

Weintek HMI Displays & Panel PCs 7 Basic HMI, Non-UL
Mouser does not presently sell this product in your region.
19.2 VDC to 28.8 VDC 0 C + 55 C
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, BCR, ADP, Std. OS 1In Stock
₱55,296.60
Min.: 1
Mult.: 1
Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
IEI HMI Displays & Panel PCs 10.1" 420cd/m(2nd) 1280x800 fanless Panel PC with RK3568 on-board Processor , 4GB LPDDR4 on-board , 32GB Emmc,Option:802.11a/b/g/n/ac/ax WiFi&Bluetooth 5.2 module, PCAP touch,Debian10 OS,R10 2In Stock
₱33,742.50
Min.: 1
Mult.: 1
Capacitive Rockchip Cortex-A55 LCD 2 GHz 12 V 1280 x 800 10.1 in - 10 C + 50 C 243.56 mm X 166.2 mm X 38.65 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, ADP, Std. OS 1In Stock
₱51,043.20
Min.: 1
Mult.: 1
Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, ADP, Std. OS 1In Stock
₱49,448.10
Min.: 1
Mult.: 1
Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs 15.6" PCT.T/S with Celeron J6412 1In Stock
₱103,926.90
Min.: 1
Mult.: 1
Intel
Panasonic Industry HMI Displays & Panel PCs GT703 3.8 in., RS232C,24VDC Black, SDCard Slot (green/orange/red backlight) 48In Stock
₱21,472.50
Min.: 1
Mult.: 1
24 VDC RS-232 3.8 in 0 C + 50 C
Phoenix Contact HMI Displays & Panel PCs TP6121-WXPS 12.1" Display 8In Stock
₱116,516.53
Min.: 1
Mult.: 1
24 V COM, Ethernet, USB 1280 x 800 12.1 in - 20 C + 50 C
Phoenix Contact HMI Displays & Panel PCs TP6070-WVPS 7" Display 14In Stock
₱77,656.83
Min.: 1
Mult.: 1
24 V COM, Ethernet, USB 800 x 480 7 in - 20 C + 50 C
Arbor Technology HMI Displays & Panel PCs Fanless 15" Industrial Panel PC with Intel Atom x7433RE Processor 1In Stock
1Expected 23/10/2026
₱112,899.34
Min.: 1
Mult.: 1
Industrial Panel PC Resistive Intel x7433RE TFT LCD 9 VDC to 36 VDC RS-232, RS-485 1024 x 768 15 in - 20 C + 55 C 390 mm x 310 mm x 56.1 mm
Advantech HMI Displays & Panel PCs 11.6" PPC w/RK3399,4GB DDR,32GB EMMC,And 1In Stock
₱46,601.46
Min.: 1
Mult.: 1
Rockchip
Advantech HMI Displays & Panel PCs 12.1" XGA Ind. Monitor, w/Resistive TS 1In Stock
₱54,380.64
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 12 in 0 C + 50 C 311.8 mm x 238 mm x 53 mm
Siemens HMI Displays & Panel PCs SIMATIC HMI KTP700 BASIC WITH PROFIBUS 4In Stock
₱76,334.74
Min.: 1
Mult.: 1
24 V 0 C + 50 C
Advantech HMI Displays & Panel PCs 15.6" FHD,Pcap,N4200,8G,128G,WF,US PWC 1In Stock
₱88,067.93
Min.: 1
Mult.: 1
All-in-One Capacitive Intel Pentium N4200 TFT Display 1.1 GHz to 2.5 GHz 4 GB 12 V to 24 V Audio, Ethernet, HDMI, RS-232, USB 1920 x 1080 0 C + 40 C 398.8 mm x 248.2 mm x 29.5 mm

Weintek HMI Displays & Panel PCs 7 Advanced HMI, High Resolution, Capacitive Touch
Mouser does not presently sell this product in your region.
19.2 VDC to 28.8 VDC 0 C + 55 C