kr Servers

Results: 539
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
Lantronix Servers EDS 5000 Device Server, 16 port 100-240 VAC & 24/48 VDC inputs 1RU NA power cord
This product may require additional documentation to export from the United States.
21In Stock
₱78,540.88
Min.: 1
Mult.: 1
Serial Device Servers MA35DA 921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 1 x RJ45, 1 x RJ45/SFP Combo, 16 x RS-232/422/485 Ethernet, RS-232/422/485 100 VAC, 24 VDC 240 VAC, 48 VDC - 10 C + 60 C 44.3 cm x 17.5 cm x 4.36 cm Bulk
NetBurner SBE70LC-100IR
NetBurner Servers 2-Port Serial to Ethernet Server, 100 Version with RJ-45 50In Stock
₱6,006.17
₱5,661.99
Min.: 1
Mult.: 1
2-Port Serial to Ethernet Servers ARM 300 MHz 10 Mb/s, 100 Mb/s 2 Port GPIO, I2C, RJ-45, SPI, UART - 40 C + 85 C 68.58 mm x 44.45 mm 8 MB
Digi Servers Connect EZ 16 Serial Server, 16 RS-232 Serial Ports, Dual -48V DC Power, no power cords 1In Stock
₱197,853.75
Min.: 1
Mult.: 1
Lantronix Servers MEDIA CONVERTER - (4) RS232/422/485 DB9 to (2) 10/100Base-TX, Hardened Serial Device Server 9In Stock
₱38,803.88
Min.: 1
Mult.: 1
Lantronix Servers EDS 5000 Device Server, 32 port 100-240 VAC & 24/48 VDC inputs 1RU NA power cord
This product may require additional documentation to export from the United States.
3In Stock
₱89,980.20
Min.: 1
Mult.: 1
Serial Device Servers MA35DA 921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 1 x RJ45, 1 x RJ45/SFP Combo, 32 x RS-232/422/485 Ethernet, RS-232/422/485 100 VAC, 24 VDC 240 VAC, 48 VDC - 10 C + 60 C 44.3 cm x 17.5 cm x 4.36 cm Bulk
Digi Servers Connect EZ4 Industrial Kit: Wi-Fi, DIN Clip, Ext Temp Power 52In Stock
₱69,325.50
Min.: 1
Mult.: 1
Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s 2 Port Ethernet, RS-232/422/485, WiFi 9 V 30 V - 35 C + 74 C 7.56 in x 5.28 in x 1.38 in
Seeed Studio Servers reServer Industrial J4011- Fanless AI-enabled NVR Server with NVIDIA Jetson Orin NX 8GB Module 3In Stock
₱124,219.64
Min.: 1
Mult.: 1
Servers ARM Cortex A78AE 102.4 Gb/s Ethernet, USB 12 V 36 V - 20 C + 60 C 194.33 mm x 187 mm x 95.5 mm
Digi Servers Digi 360 Cellular Solution Package for Digi Connect IT 4 (1 year) - Cat 4, 3G/2G fallback, Global, RS-232, 4 Serial Ports, Dual Ethernet. Includes: PSU and antennas. 5In Stock
₱42,270.15
Min.: 1
Mult.: 1
Digi Servers Connect EZ 8 Serial Server, 8 RS-232 Serial Ports, US Power Cord 32In Stock
₱115,550.27
Min.: 1
Mult.: 1
Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Lantronix Servers RJ45 SERIAL 16-PORT USB AC-DUAL SUP
This product may require additional documentation to export from the United States.
4In Stock
₱199,387.50
Min.: 1
Mult.: 1
Advanced Console Managers 300 b/s to 230.4 kb/s 16 Port Serial, USB 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Servers RJ45 SERIAL 16-PORT AC-DUAL SUP
This product may require additional documentation to export from the United States.
4In Stock
₱185,289.88
Min.: 1
Mult.: 1
Advanced Console Managers 300 b/s to 230.4 kb/s 16 Port RS-232 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Servers EDS4100 4Port Server POE Global Power Su
This product may require additional documentation to export from the United States.
59In Stock
₱30,275.00
Min.: 1
Mult.: 1
Serial Device Servers XScale IXP420 266 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 5 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 55 C 1.5 in x 6.95 in x 5 in Bulk
Advantech Servers 2-port RS-232/422/485 Serial Device Serv 17In Stock
₱15,981.06
Min.: 1
Mult.: 1
Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232/422/485 10 V 30 V - 10 C + 60 C 130 mm x 70 mm x 30 mm
Lantronix Servers XPort Pro Sample Ext RAM&Temp encry&LinOS
This product may require additional documentation to export from the United States.
24In Stock
₱4,559.53
Min.: 1
Mult.: 1
Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
Digi Servers Connect EZ 8 Serial Server, 8 RS-232 Serial Ports, No Power Cord 4In Stock
₱113,485.84
Min.: 1
Mult.: 1
Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Servers Connect EZ 8 Wi-Fi Serial Server, 8 RS-232 Serial Ports, EU Power Cord 1In Stock
₱131,898.82
Min.: 1
Mult.: 1
Serial Device Servers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1, WiFi 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Servers Connect EZ 8 MEI Serial Server, 8 RS-232/422/485 Serial Ports, EU Power Cord 3In Stock
₱138,030.75
Min.: 1
Mult.: 1
Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232/422/485, 2 USB Ethernet, RS-232/422/485, SFP+, USB 3.1 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Servers Connect EZ 8 Wi-Fi Serial Server, 8 RS-232 Serial Ports, US Power Cord 5In Stock
₱131,887.16
Min.: 1
Mult.: 1
Serial Device Servers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1, WiFi 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Servers Digi International 5400-RM; MC7430; incl swappable power tips 8In Stock
₱47,989.81
Min.: 1
Mult.: 1
Console Servers 10 Mb/s, 100 Mb/s 6 Port Ethernet, LTE, RS-232 100 VAC 240 VAC 0 C + 40 C 208 mm x 133 mm x 32 mm
Digi Servers Connect EZ 8 TS MEI (Includes 1 yr of LifeCycle Assurance)includes: Power Supply, US and EU PWR Cords 12In Stock
42On Order
₱78,221.25
Min.: 1
Mult.: 1
Servers 8 Port Ethernet 0 C + 40 C 195.5 mm x 105.5 mm x 33 mm 256 MB
Advantech Servers 1 port RS-232 to Ethernet (Ext Temp) 3In Stock
5Expected 16/11/2026
₱14,190.87
Min.: 1
Mult.: 1
Serial Device Servers 230.4 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 9 V 36 V - 40 C + 75 C 85.1 mm x 46 mm x 21.2 mm
ORing Servers 1 Serial to 2FE Device Server 2In Stock
₱18,834.45
Min.: 1
Mult.: 1
Serial Device Servers 110 b/s to 921.6 kb/s 2 RS-232/422/485 RS-232/422/485 12 V 48 V - 40 C + 70 C 26 mm x 75 mm x 110 mm
Lantronix SLC80082201SM
Lantronix Servers SLC80082201S + 56KINTMODEM-01, 8PORT SLC AND 56K MODEM COMBO
This product may require additional documentation to export from the United States.
1In Stock
₱182,093.55
Min.: 1
Mult.: 1
Bulk
Lantronix SLC80322201SM
Lantronix Servers SLC8000 32-Port Dual AC Power Supply Advanced Console Manager, RoHS, 56K Modem
This product may require additional documentation to export from the United States.
1In Stock
₱277,748.01
Min.: 1
Mult.: 1
Bulk
Lantronix Servers XDIRECT IAP RS485 DEVICE SERVER MODBUS
This product may require additional documentation to export from the United States.
6In Stock
₱7,554.03
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk