kp EPROM

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Type Memory Size Organization Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EPROM 70NS PLCC IND GRN 873In Stock
Cut Tape
₱288.35
Reel
₱263.19
Min.: 1
Mult.: 1
: 500
SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 2Mb (256Kx8) OTP 3V 120ns 545In Stock
₱322.70
₱320.86
₱308.59
₱297.55
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 25 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV020A Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 3V 90ns 474In Stock
₱179.76
₱179.14
₱176.07
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V - 40 C + 85 C Tube

Microchip Technology EPROM 55NS, PLCC, IND TEMP, GREEN 1,294In Stock
Cut Tape
₱295.09
₱257.06
Reel
₱256.44
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 25 mA 5.5 V 4.5 V - 40 C + 85 C AT27C020 Reel, Cut Tape

Microchip Technology EPROM 70NS PLCC IND GRN 758In Stock
Cut Tape
₱258.28
₱236.81
Reel
₱223.31
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 8 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV256 Reel, Cut Tape, MouseReel

Microchip Technology EPROM 45NS, PLCC, IND TEMP, GREEN 1,409In Stock
Cut Tape
₱237.42
₱217.79
Reel
₱206.75
₱206.14
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 25 mA 5.5 V 4.5 V - 40 C + 85 C AT27C010 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 45ns 2,848In Stock
₱268.10
₱263.81
₱263.19
₱261.35
Min.: 1
Mult.: 1
SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube
Microchip Technology EPROM 1Mb (128Kx8) OTP 3V 70ns 2,730In Stock
₱220.25
₱219.63
₱214.11
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 1 Mbit 64 k x 16 Parallel 8 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV010A Tube

Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory
10,510In Stock
Cut Tape
₱293.25
₱273.62
₱265.65
₱259.51
Reel
₱223.31
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-3 1024 bit 1 k x 1 12 V 2.8 V - 40 C + 85 C DS2502 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory
25,290In Stock
₱359.51
₱334.97
₱325.16
₱317.18
Min.: 1
Mult.: 1
SMD/SMT TSOC-6 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505P Tube

Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory
8,302In Stock
Cut Tape
₱359.51
₱334.97
₱325.16
₱317.18
Reel
₱269.94
Min.: 1
Mult.: 1
: 4,000
SMD/SMT TSOC-6 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505P Reel, Cut Tape, MouseReel
Texas Instruments EPROM 1KB Ser EPROM 4,261In Stock
Cut Tape
₱49.69
₱46.38
₱45.15
₱44.23
Reel
₱25.95
Min.: 1
Mult.: 1
: 2,000
Through Hole TO-92-3 OTP 1 kbit 128 x 8 1-Wire 2 uA - 20 C + 70 C BQ2022A Reel, Cut Tape
Texas Instruments EPROM 1KB Ser EPROM A 595- BQ2022ADBZRG4 A 595 A 595-BQ2022ADBZRG4 2,650In Stock
Cut Tape
₱95.71
₱90.18
₱87.73
₱85.28
Reel
₱66.87
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-3 OTP 1 kbit 128 x 8 1-Wire 2 uA - 20 C + 70 C BQ2022A Reel, Cut Tape, MouseReel

Microchip Technology EPROM 45NS, PLCC, IND TEMP, GREEN 2,489In Stock
Cut Tape
₱195.09
₱191.41
₱190.80
₱190.19
Reel
₱159.51
₱155.22
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 20 mA 5.5 V 4.5 V - 40 C + 85 C AT27C512R Reel, Cut Tape
Texas Instruments EPROM 1.5K Bit Serial EPRO M 1,895In Stock
Cut Tape
₱114.72
₱107.36
₱104.30
₱101.84
Reel
₱82.82
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-3 OTP 1.5 kbit 256 x 6 2 uA 11.5 V to 12 V 5.5 V 2.65 V - 20 C + 70 C BQ2024 Reel, Cut Tape, MouseReel
Texas Instruments EPROM 1.5K-B Serial EPROM 3,084In Stock
Cut Tape
₱58.28
₱54.91
₱53.44
₱52.33
Reel
₱34.23
Min.: 1
Mult.: 1
: 2,000
Through Hole TO-92-3 OTP 1.5 kbit 1-Wire 2 uA 12 V 5.5 V 2.65 V - 20 C + 70 C BQ2026 Reel, Cut Tape, MouseReel

Microchip Technology EPROM 45NS PLCC IND GRN 279In Stock
Cut Tape
₱293.25
Reel
₱269.94
Min.: 1
Mult.: 1
: 500
SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Reel, Cut Tape

Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN 430In Stock
Cut Tape
₱295.09
₱288.96
Reel
₱273.01
₱269.33
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 1 Mbit Parallel 8 mA 3.6 V 2.7 V - 40 C + 85 C AT27BV010 Reel, Cut Tape
Microchip Technology EPROM 256Kb (32Kx8) OTP 3V 90ns 333In Stock
₱172.39
₱161.35
₱160.74
₱156.44
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV256A Tube

Microchip Technology EPROM 70NS PLCC IND GRN 716In Stock
Cut Tape
₱515.95
₱506.75
₱485.28
Reel
₱473.62
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN 724In Stock
Cut Tape
₱551.54
₱539.88
₱539.27
₱516.57
Reel
₱510.43
Min.: 1
Mult.: 1
: 500
SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 40 mA 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Reel, Cut Tape

Microchip Technology EPROM 90NS PLCC IND GRN 1,046In Stock
Cut Tape
₱192.03
₱169.33
Reel
₱168.71
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 8 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V - 40 C + 85 C AT27LV256A Reel, Cut Tape
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory
805In Stock
Cut Tape
₱206.14
₱201.84
₱197.55
₱193.25
Min.: 1
Mult.: 1
Through Hole TO-92-3 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Reel, Cut Tape
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory
1,393In Stock
₱237.42
₱232.52
₱227.00
₱222.70
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Tube
Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory
2,011In Stock
Cut Tape
₱365.03
₱339.88
₱330.06
₱322.09
Reel
₱281.60
Min.: 1
Mult.: 1
: 2,000
Through Hole TO-92-3 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505 Reel, Cut Tape