BM FIFO

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organization Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 340In Stock
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 100 MHz 6.5 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 716In Stock
Min.: 1
Mult.: 1
: 750

5.5 V 4.5 V PLCC-32 Reel, Cut Tape, MouseReel
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 226In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 66.7 MHz 10 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 247In Stock
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 166 MHz 4.5 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 734In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 133 MHz 5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray

Renesas Electronics FIFO 8KX9 ASYNC FIFO 427In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C PLCC-32 Tube
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 61In Stock
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 66.7 MHz 10 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 40In Stock
Min.: 1
Mult.: 1

3.45 V 3.15 V TQFP-80 Tray
Renesas Electronics FIFO 128Kx36 3.3V SUPER SYNC II FIFO 27In Stock
Min.: 1
Mult.: 1

36 bit Unidirectional 4 Mbit Synchronous 128 k x 36 166 MHz 6 ns 3.45 V 3.15 V 40 mA 0 C + 70 C TQFP-128 Tray
Renesas Electronics FIFO 128Kx9/ 64Kx18 3.3V SUPER SYNC II FIFO 45In Stock
Min.: 1
Mult.: 1

3.45 V 3.15 V TQFP-80 Tray
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 45In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 100 MHz 10 ns 3.6 V 3 V 60 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 44In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 166 MHz 6 ns 3.45 V 3.15 V 35 mA 0 C + 70 C TQFP-80 Tray
Texas Instruments FIFO 2048 x 18 Synch FIFO Memory 354In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 36 kbit Synchronous 2 k x 18 2 Circuit 133 MHz 5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray

Renesas Electronics FIFO FIFO 87In Stock
750Expected 23/10/2026
Min.: 1
Mult.: 1
: 750

9 bit Bidirectional 512 bit Asynchronous 512 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Reel, Cut Tape, MouseReel
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 45In Stock
Min.: 1
Mult.: 1

3.6 V 3 V TQFP-64 Tray
Renesas Electronics FIFO 16K x 18 SuperSync FIFO, 3.3V 34In Stock
Min.: 1
Mult.: 1

TQFP-64 Tray
Texas Instruments FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs 95In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 25 MHz 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 97In Stock
Min.: 1
Mult.: 1

9 bit Bidirectional 36.86 kbit Asynchronous 4 k x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C SOIC-28 Tube
Texas Instruments FIFO 512 x 18 asynch FIFO Memory 99In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 9 kbit Asynchronous 512 k x 18 2 Circuit 15 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 139In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 2 Circuit 15 MHz 50 ns 5.5 V 4.5 V 80 mA 0 C + 70 C PLCC-32 Tube
Texas Instruments FIFO Mil Enhance 65536x18 Synch FIFO Memory 140In Stock
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 133 MHz 5 ns 3.45 V 3.15 V 35 mA - 55 C + 125 C LQFP-80 Tray
Renesas Electronics FIFO 3.3V 4M SUPER SYNC II 60In Stock
Min.: 1
Mult.: 1

3.45 V 3.15 V TQFP-64 Tray
Renesas Electronics FIFO 1Mx9 / 512Kx18 FIFO 2.5V TERASYNC 3In Stock
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 9 Mbit Asynchronous, Synchronous 1 M x 9, 512 k x 18 2 Circuit 225 MHz 3.4 ns 2.625 V 2.375 V 70 mA 0 C + 70 C PBGA-240 Tray
Texas Instruments FIFO 64 x 18 asynchronous FIFO memory 35In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 1.125 kbit Asynchronous 64 k x 18 2 Circuit 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 150In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 36 kbit Asynchronous 4 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C SOIC-28 Tube