kj FIFO

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organization Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 340In Stock
₱4,041.12
₱3,614.74
₱3,547.87
₱3,146.64
₱3,015.35
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 100 MHz 6.5 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 245In Stock
₱4,041.12
₱3,617.81
₱3,550.94
₱3,255.84
₱3,255.23
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 166 MHz 4.5 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 61In Stock
₱3,559.53
₱3,290.20
₱3,184.07
₱2,798.79
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 66.7 MHz 10 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Texas Instruments FIFO 2048 x 18 Synch FIFO Memory 354In Stock
₱1,333.14
₱1,236.82
₱1,198.17
₱1,169.33
Min.: 1
Mult.: 1
18 bit Unidirectional 36 kbit Synchronous 2 k x 18 2 Circuit 133 MHz 5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 226In Stock
₱1,314.73
₱1,218.41
₱1,180.37
₱1,151.54
Min.: 1
Mult.: 1
18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 66.7 MHz 10 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 734In Stock
₱1,314.73
₱1,218.41
₱1,180.37
₱1,151.54
Min.: 1
Mult.: 1
18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 133 MHz 5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray

Renesas Electronics FIFO FIFO 859In Stock
Cut Tape
₱1,066.88
₱989.58
₱958.90
₱935.59
Reel
₱722.70
Min.: 1
Mult.: 1
: 750
9 bit Bidirectional 512 bit Asynchronous 512 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Reel, Cut Tape, MouseReel

Renesas Electronics FIFO 8KX9 ASYNC FIFO 245In Stock
₱2,492.65
₱2,307.37
₱2,233.75
₱2,177.93
Min.: 1
Mult.: 1
9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 8KX9 ASYNC FIFO 215In Stock
₱2,371.18
₱2,193.88
₱2,107.99
₱2,054.61
Min.: 1
Mult.: 1
9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C PLCC-32 Tube
Renesas Electronics FIFO 128Kx9/ 64Kx18 3.3V SUPER SYNC II FIFO 45In Stock
₱12,828.90
₱11,659.57
₱11,321.53
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-80 Tray

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 152In Stock
₱2,150.32
₱2,120.26
₱1,925.78
₱1,878.54
Min.: 1
Mult.: 1
9 bit Unidirectional 36 kbit Asynchronous 4 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C SOIC-28 Tube
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 40In Stock
₱17,680.46
₱16,271.86
₱15,727.07
Min.: 1
Mult.: 1
3.6 V 3 V TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 40In Stock
₱19,403.78
₱17,854.08
₱17,256.53
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-80 Tray
Texas Instruments FIFO 16384 x 36 Synch FIF O Memory 42In Stock
₱4,224.56
₱3,902.47
₱3,774.87
₱3,504.93
Min.: 1
Mult.: 1
36 bit Unidirectional 576 kbit Synchronous 16 k x 36 2 Circuit 166 MHz 4.5 ns 3.45 V 3.15 V 40 mA 0 C + 70 C LQFP-128 Tray

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 139In Stock
₱866.26
₱804.91
₱779.76
₱760.74
Min.: 1
Mult.: 1
9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 2 Circuit 15 MHz 50 ns 5.5 V 4.5 V 80 mA 0 C + 70 C PLCC-32 Tube
Texas Instruments FIFO Mil Enhance 65536x18 Synch FIFO Memory
140In Stock
₱6,835.62
₱6,115.98
₱6,001.87
₱5,433.77
₱5,432.54
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 133 MHz 5 ns 3.45 V 3.15 V 35 mA - 55 C + 125 C LQFP-80 Tray
Renesas Electronics FIFO 3.3V 4M SUPER SYNC II 60In Stock
₱18,171.87
₱16,348.55
₱16,180.45
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-64 Tray
Texas Instruments FIFO 16-Bit Buffer/Driver With 3-State Output 75In Stock
₱1,286.51
₱1,193.87
₱1,154.61
₱1,127.61
Min.: 1
Mult.: 1
18 bit Unidirectional 1.125 kbit Asynchronous 64 k x 18 2 Circuit 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 45In Stock
₱18,263.90
₱16,358.36
₱16,265.11
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 100 MHz 10 ns 3.6 V 3 V 60 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 44In Stock
₱19,755.93
₱17,912.97
₱17,581.07
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 166 MHz 6 ns 3.45 V 3.15 V 35 mA 0 C + 70 C TQFP-80 Tray
Texas Instruments FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs 95In Stock
₱1,034.36
₱841.11
₱834.36
₱828.84
Min.: 1
Mult.: 1
18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 25 MHz 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 97In Stock
₱2,150.32
₱2,120.26
₱1,925.78
₱1,878.54
Min.: 1
Mult.: 1
9 bit Bidirectional 36.86 kbit Asynchronous 4 k x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C SOIC-28 Tube
Texas Instruments FIFO 512 x 18 asynch FIFO Memory 99In Stock
₱1,366.88
₱1,268.10
₱1,227.61
₱1,198.17
Min.: 1
Mult.: 1
18 bit Unidirectional 9 kbit Asynchronous 512 k x 18 2 Circuit 15 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Renesas Electronics FIFO 128Kx36 3.3V SUPER SYNC II FIFO 27In Stock
₱20,057.16
₱18,452.85
₱18,349.79
Min.: 1
Mult.: 1
36 bit Unidirectional 4 Mbit Synchronous 128 k x 36 166 MHz 6 ns 3.45 V 3.15 V 40 mA 0 C + 70 C TQFP-128 Tray
Texas Instruments FIFO 64 x 18 asynchronous FIFO memory 35In Stock
₱2,089.58
₱1,933.75
₱1,871.18
₱1,739.27
Min.: 1
Mult.: 1
18 bit Unidirectional 1.125 kbit Asynchronous 64 k x 18 2 Circuit 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube