kp FIFO

Mga Resulta: 112
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Lapad ng Data Bus Direksiyon ng Bus Laki ng Memory Uri ng Timing Organisasyon Dami ng Circuit Maximum na Clock Frequency Oras ng Pag-access Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Packaging
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 340May Stock
₱4,041.12
₱3,614.74
₱3,547.87
₱3,146.64
₱3,015.35
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 100 MHz 6.5 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray

Renesas Electronics FIFO FIFO 859May Stock
Cut Tape
₱1,066.88
₱989.58
₱958.90
₱935.59
Reel
₱722.70
Min.: 1
Mult.: 1
: 750
9 bit Bidirectional 512 bit Asynchronous 512 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Reel, Cut Tape, MouseReel

Renesas Electronics FIFO 8KX9 ASYNC FIFO 245May Stock
₱2,492.65
₱2,307.37
₱2,233.75
₱2,177.93
Min.: 1
Mult.: 1
9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 8KX9 ASYNC FIFO 215May Stock
₱2,371.18
₱2,193.88
₱2,107.99
₱2,054.61
Min.: 1
Mult.: 1
9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C PLCC-32 Tube
Texas Instruments FIFO Mil Enhance 8192x18 Synch FIFO Memory
101May Stock
₱4,955.85
₱4,577.32
₱4,191.43
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 144 kbit Synchronous 16 k x 9, 8 k x 18 2 Circuit 133 MHz 5 ns 3.45 V 3.15 V 35 mA - 55 C + 125 C LQFP-80 Tray
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 245May Stock
₱4,041.12
₱3,617.81
₱3,550.94
₱3,255.84
₱3,255.23
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 166 MHz 4.5 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Renesas Electronics FIFO 128Kx9/ 64Kx18 3.3V SUPER SYNC II FIFO 45May Stock
₱12,828.90
₱11,659.57
₱11,321.53
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-80 Tray
Texas Instruments FIFO 2048 x 18 Synch FIFO Memory 354May Stock
₱1,333.14
₱1,236.82
₱1,198.17
₱1,169.33
Min.: 1
Mult.: 1
18 bit Unidirectional 36 kbit Synchronous 2 k x 18 2 Circuit 133 MHz 5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 226May Stock
₱1,314.73
₱1,218.41
₱1,180.37
₱1,151.54
Min.: 1
Mult.: 1
18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 66.7 MHz 10 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 61May Stock
₱3,559.53
₱3,290.20
₱3,184.07
₱2,798.79
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 66.7 MHz 10 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 152May Stock
₱2,150.32
₱2,120.26
₱1,925.78
₱1,878.54
Min.: 1
Mult.: 1
9 bit Unidirectional 36 kbit Asynchronous 4 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C SOIC-28 Tube
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 40May Stock
₱17,680.46
₱16,271.86
₱15,727.07
Min.: 1
Mult.: 1
3.6 V 3 V TQFP-64 Tray
Texas Instruments FIFO 512 x 18 asynch FIFO Memory 99May Stock
₱1,366.88
₱1,268.10
₱1,227.61
₱1,198.17
Min.: 1
Mult.: 1
18 bit Unidirectional 9 kbit Asynchronous 512 k x 18 2 Circuit 15 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 40May Stock
₱19,403.78
₱17,854.08
₱17,256.53
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-80 Tray
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 734May Stock
₱1,314.73
₱1,218.41
₱1,180.37
₱1,151.54
Min.: 1
Mult.: 1
18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 133 MHz 5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 16384 x 36 Synch FIF O Memory 42May Stock
₱4,224.56
₱3,902.47
₱3,774.87
₱3,504.93
Min.: 1
Mult.: 1
36 bit Unidirectional 576 kbit Synchronous 16 k x 36 2 Circuit 166 MHz 4.5 ns 3.45 V 3.15 V 40 mA 0 C + 70 C LQFP-128 Tray

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 139May Stock
₱866.26
₱804.91
₱779.76
₱760.74
Min.: 1
Mult.: 1
9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 2 Circuit 15 MHz 50 ns 5.5 V 4.5 V 80 mA 0 C + 70 C PLCC-32 Tube
Texas Instruments FIFO Mil Enhance 65536x18 Synch FIFO Memory
140May Stock
₱6,835.62
₱6,115.98
₱6,001.87
₱5,433.77
₱5,432.54
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 133 MHz 5 ns 3.45 V 3.15 V 35 mA - 55 C + 125 C LQFP-80 Tray
Renesas Electronics FIFO 3.3V 4M SUPER SYNC II 60May Stock
₱18,171.87
₱16,348.55
₱16,180.45
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-64 Tray
Texas Instruments FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs 95May Stock
₱1,034.36
₱841.11
₱834.36
₱828.84
Min.: 1
Mult.: 1
18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 25 MHz 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 97May Stock
₱2,150.32
₱2,120.26
₱1,925.78
₱1,878.54
Min.: 1
Mult.: 1
9 bit Bidirectional 36.86 kbit Asynchronous 4 k x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C SOIC-28 Tube
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 45May Stock
₱18,263.90
₱16,358.36
₱16,265.11
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 100 MHz 10 ns 3.6 V 3 V 60 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 44May Stock
₱19,755.93
₱17,912.97
₱17,581.07
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 166 MHz 6 ns 3.45 V 3.15 V 35 mA 0 C + 70 C TQFP-80 Tray
Renesas Electronics FIFO 128Kx36 3.3V SUPER SYNC II FIFO 27May Stock
₱20,057.16
₱18,452.85
₱18,349.79
Min.: 1
Mult.: 1
36 bit Unidirectional 4 Mbit Synchronous 128 k x 36 166 MHz 6 ns 3.45 V 3.15 V 40 mA 0 C + 70 C TQFP-128 Tray
Texas Instruments FIFO 64 x 18 asynchronous FIFO memory 35May Stock
₱2,089.58
₱1,933.75
₱1,871.18
₱1,739.27
Min.: 1
Mult.: 1
18 bit Unidirectional 1.125 kbit Asynchronous 64 k x 18 2 Circuit 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube