kt NAND Flash

Results: 691
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Interface Type Organization Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Innodisk DECFX-B56DH1KWAQF
Innodisk NAND Flash 1In Stock
₱45,981.83
₱42,256.65
Min.: 1
Mult.: 1
Winbond NAND Flash 512Mb Serial NAND flash, 3V
3,129In Stock
₱801.84
Min.: 1
Mult.: 1
SMD/SMT WSON-8 W25N512GV 512 Mbit SPI 64 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8
990In Stock
Cut Tape
₱1,661.36
Reel
₱1,661.36
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSOP-48 W29N02KV 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 32Gbit 8 48/48 TSOP 1 IT
860In Stock
₱6,946.66
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 8Gbit 1 24/25 TBGA 2 AT
1,077In Stock
₱5,464.44
Min.: 1
Mult.: 1
SMD/SMT Die MT29F 8 Gbit SPI 8 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Tray

Winbond NAND Flash 2G-bit Serial NAND flash, 3V
4,890In Stock
₱1,604.30
Min.: 1
Mult.: 1
SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Micron NAND Flash SLC 2Gbit 1 8/8 UPDFN 1 IT
8,182In Stock
₱1,302.46
Min.: 1
Mult.: 1
SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 1Gbit 1 8/8 UPDFN 1 IT
1,882In Stock
₱1,228.23
Min.: 1
Mult.: 1
SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 1 24/25 TBGA 1 AT
1,253In Stock
₱2,363.20
₱2,187.13
₱2,117.19
₱2,065.04
Min.: 1
Mult.: 1
SMD/SMT TBGA-24 MT29F 4 Gbit SPI 4 G x 1 1 bit 1.7 V 1.95 V - 40 C + 105 C Tray
Innodisk DGS25-02TM71KCBQF
Innodisk NAND Flash 1In Stock
₱59,149.38
₱54,330.33
Min.: 1
Mult.: 1
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 323In Stock
₱1,260.74
₱1,169.33
₱1,132.52
₱1,105.53
₱1,077.92
Min.: 1
Mult.: 1
SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 85 C


SkyHigh Memory NAND Flash SLC,2Gb,4x,3V,x16,1bit,VBM63,
1,808In Stock
Cut Tape
₱522.09
Reel
₱441.72
Min.: 1
Mult.: 1
: 2,300
SMD/SMT BGA-63 S34ML02G1 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape

Winbond NAND Flash
619In Stock
₱720.86
₱669.33
₱649.08
₱633.75
Min.: 1
Mult.: 1
SMD/SMT WSON-8 512 Mbit SPI 64 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube

Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade 819In Stock
₱2,039.89
₱1,888.97
₱1,828.84
₱1,784.06
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 32G 4GX8 TSOP
999In Stock
Cut Tape
₱6,946.66
Reel
₱6,946.66
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-I-48 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 799In Stock
₱2,380.38
₱2,204.31
₱2,134.37
₱2,082.22
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 128Gbit 8 48/48TSOP 4 IT
944In Stock
₱26,483.57
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MT29F 128 Gbit Parallel 16 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 1Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 723In Stock
₱2,000.01
₱1,852.16
₱1,793.87
₱1,749.70
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 1 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade 63In Stock
380Expected 21/01/2027
₱1,542.95
₱1,430.07
₱1,385.28
₱1,350.93
Min.: 1
Mult.: 1
SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 133In Stock
₱3,430.08
₱3,167.50
₱3,064.43
₱2,987.13
₱2,878.54
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,8Gb,3x,3V,x8,4bit,VLD63,
17In Stock
₱868.10
Min.: 1
Mult.: 1
SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA
98In Stock
₱434.36
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit SPI 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
ISSI NAND Flash 4Gb (x16, 8bit ECC), 63 Ball VFBGA, 3V, RoHS, IT 170In Stock
₱2,310.44
₱2,139.27
₱2,071.79
₱2,021.48
₱1,949.09
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 4 Gbit Parallel 512 M x 8/256 M x 16 Asynchronous 8 bit, 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C

SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,TS48,
1In Stock
₱505.52
₱504.91
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4G 4GX1 TBGA
372In Stock
Cut Tape
₱2,731.92
Reel
₱2,731.92
Min.: 1
Mult.: 1
: 2,000
SMD/SMT Die MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Reel, Cut Tape