kw NOR Flash

Results: 6,790
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Winbond W25Q16RVCNJQ
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector
1,727Expected 20/07/2027
₱134.97
₱127.61
₱107.98
₱107.36
₱104.91
Min.: 1
Mult.: 1
Tube
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 1,363In Stock
Cut Tape
₱376.69
₱271.17
₱241.11
₱230.06
Reel
₱215.34
Min.: 1
Mult.: 1
: 2,000
SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit Multi-Purpose Flash 1,147In Stock
Cut Tape
₱144.17
Reel
₱131.90
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSSOP-32 4 Mbit 2.7 V 3.6 V 512 k x 8 Asynchronous 0 C + 70 C Reel, Cut Tape
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 658In Stock
1,500Expected 08/01/2027
Cut Tape
₱308.59
₱273.62
₱242.95
₱231.90
Reel
₱216.57
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 2,713In Stock
₱528.22
₱491.41
₱476.69
₱465.03
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash IC 512 Mb FLASH MEMORY 2,820In Stock
₱993.26
₱922.70
₱894.48
₱873.01
Min.: 1
Mult.: 1
SMD/SMT S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 256Mb 3V 90ns Parallel NOR Flash 2,518In Stock
₱901.23
₱837.43
₱811.66
₱792.03
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 226In Stock
₱920.86
₱855.22
₱828.84
₱808.59
Min.: 1
Mult.: 1
SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 53 mA Quad SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash SEMPER 252In Stock
₱887.12
₱823.93
₱798.16
₱779.15
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 512 Mbit 2.7 V 3.6 V 53 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 5,204In Stock
Cut Tape
₱364.42
₱339.27
₱329.45
₱321.47
Reel
₱280.98
Min.: 1
Mult.: 1
: 2,500
SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash PNOR 2,810In Stock
₱1,620.25
₱1,501.23
₱1,453.38
₱1,417.80
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 1,115In Stock
₱3,200.63
₱2,958.91
₱2,863.20
₱2,791.43
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 7,915In Stock
₱315.34
₱296.32
₱287.73
₱282.21
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash 2G 3V 110ns Parallel NOR Flash 847In Stock
₱3,200.63
₱2,958.91
₱2,863.20
₱2,791.43
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 2,401In Stock
₱880.37
₱817.80
₱792.64
₱773.62
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 4,855In Stock
₱364.42
₱339.27
₱329.45
₱321.47
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash PNOR 979In Stock
₱1,620.25
₱1,501.23
₱1,453.38
₱1,417.80
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 2G, 3.0V, 120ns Parallel NOR Flash 697In Stock
₱3,200.63
₱2,958.91
₱2,863.20
₱2,791.43
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash Nor 884In Stock
₱2,051.54
₱1,901.24
₱1,840.50
₱1,795.71
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 128Mb 3V 90ns Parallel NOR Flash 3,203In Stock
₱637.43
₱592.64
₱574.85
₱561.35
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash 1,705In Stock
₱1,154.61
₱1,071.17
₱1,037.43
₱1,012.28
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 1,200In Stock
₱1,763.20
₱1,633.75
₱1,581.60
₱1,542.95
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 2,780In Stock
₱528.22
₱491.41
₱476.69
₱465.03
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 3,039In Stock
Cut Tape
₱528.22
₱491.41
₱476.69
₱465.03
Reel
₱417.18
Min.: 1
Mult.: 1
: 1,450
SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 4,842In Stock
₱395.71
₱368.10
₱357.06
₱349.08
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray