kp NVRAM

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies NVRAM 8Mb 3V 25ns 1024K x 8 nvSRAM 1,179In Stock
Min.: 1
Mult.: 1

FBGA-48 3.6 V 2.7 V - 40 C + 85 C CY14B108L Tray
STMicroelectronics NVRAM 64K (8KX8) 100ns 567In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z18 Tube

STMicroelectronics NVRAM 256K (32Kx8) 100ns 1,004In Stock
Min.: 1
Mult.: 1
: 936

SOIC-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 1,009In Stock
Min.: 1
Mult.: 1

FBGA-24 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tray
STMicroelectronics NVRAM 64K (8Kx8) 100ns 847In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z08 Tube
Infineon Technologies NVRAM 8Mb 3V 45ns 1024K x 8 nvSRAM 373In Stock
Min.: 1
Mult.: 1

TSOP-II-44 8 Mbit 1 M x 8 16 bit 45 ns 3.6 V 2.7 V 75 mA - 40 C + 85 C CY14B108L Tray
Infineon Technologies NVRAM 8Mb 3V 45ns 512K x 16 nvSRAM 423In Stock
Min.: 1
Mult.: 1

TSOP-II-54 3.6 V 2.7 V - 40 C + 85 C CY14B108M Tray
Infineon Technologies NVRAM 8Mb 3V 25ns 512K x 16 nvSRAM 884In Stock
Min.: 1
Mult.: 1

TSOP-II-54 3.6 V 2.7 V - 40 C + 85 C CY14B108N Tray
Infineon Technologies NVRAM 4Mb 3V 25ns 256K x 16 nvSRAM 723In Stock
Min.: 1
Mult.: 1

TSOP-II-44 4 Mbit 256 k x 16 16 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B104NA Tray
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM 1,698In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 10 mA - 40 C + 85 C CY14B101Q2 Tray
Infineon Technologies NVRAM 8Mb 3V 45ns 512K x 16 nvSRAM 300In Stock
Min.: 1
Mult.: 1

FBGA-48 3.6 V 2.7 V - 40 C + 85 C CY14B108N Tray
Infineon Technologies NVRAM 4Mb 3V 45ns 256K x 16 nvSRAM 510In Stock
Min.: 1
Mult.: 1

FBGA-48 CY14B104NA Tray
Infineon Technologies CY14B116N-ZSP25XI
Infineon Technologies NVRAM NVSRAM 293In Stock
Min.: 1
Mult.: 1

TSOP-II-54 CY14B116 Tray
Infineon Technologies CY14B101PA-SFXIT
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM 1,962In Stock
Min.: 1
Mult.: 1
: 1,000

SOIC-16 CY14B101PA Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 256Kb 3V 3.4Mhz 32K x 8 SPI nvSRAM 637In Stock
Min.: 1
Mult.: 1

SOIC-16 I2C 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B256I Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 365In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Tube
Infineon Technologies NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM 348In Stock
Min.: 1
Mult.: 1

FBGA-48 CY14B101LA Tray
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 229In Stock
Min.: 1
Mult.: 1

SSOP-48 1 Mbit 128 k x 8 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101LA Tube

Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 246In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 533In Stock
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 200In Stock
Min.: 1
Mult.: 1

FBGA-24 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 105 C CY14V101 Tray
STMicroelectronics NVRAM 256K (32Kx8) 100ns 347In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Tube
Infineon Technologies NVRAM 256Kb 3V 40Mhz 32K x 8 SPI nvSRAM 460In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B256PA Tube
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM 641In Stock
1,840Expected 08/10/2026
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B101PA Tube

Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 128In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tube