kw NVRAM

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies NVRAM 4Mb 3V 45ns 256K x 16 nvSRAM 485In Stock
₱3,032.53
₱2,803.08
₱2,712.28
₱2,644.80
Min.: 1
Mult.: 1
FBGA-48 CY14B104NA Tray
Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 1,006In Stock
₱1,480.38
₱1,371.17
₱1,327.61
₱1,295.71
Min.: 1
Mult.: 1
FBGA-24 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tray
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM 1,722In Stock
₱1,258.29
₱1,166.26
₱1,130.07
₱1,102.46
Min.: 1
Mult.: 1
DFN-8 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 10 mA - 40 C + 85 C CY14B101Q2 Tray
Infineon Technologies NVRAM 8Mb 3V 45ns 512K x 16 nvSRAM 299In Stock
₱4,901.25
₱4,524.56
₱4,376.71
₱4,266.89
Min.: 1
Mult.: 1
FBGA-48 3.6 V 2.7 V - 40 C + 85 C CY14B108N Tray
Infineon Technologies NVRAM 8Mb 3V 25ns 1024K x 8 nvSRAM 1,131In Stock
₱5,693.89
₱5,251.56
₱5,079.78
₱4,951.56
₱4,825.79
Min.: 1
Mult.: 1
FBGA-48 3.6 V 2.7 V - 40 C + 85 C CY14B108L Tray
Infineon Technologies NVRAM 8Mb 3V 45ns 512K x 16 nvSRAM 391In Stock
₱5,231.31
₱4,827.63
₱4,669.96
₱4,552.78
Min.: 1
Mult.: 1
TSOP-II-54 3.6 V 2.7 V - 40 C + 85 C CY14B108M Tray
Infineon Technologies NVRAM 8Mb 3V 25ns 512K x 16 nvSRAM 799In Stock
₱5,390.82
₱4,972.42
₱4,809.23
₱4,687.75
Min.: 1
Mult.: 1
TSOP-II-54 3.6 V 2.7 V - 40 C + 85 C CY14B108N Tray
Infineon Technologies NVRAM 4Mb 3V 25ns 256K x 16 nvSRAM 723In Stock
₱3,358.30
₱3,103.08
₱3,003.08
₱2,928.24
Min.: 1
Mult.: 1
TSOP-II-44 4 Mbit 256 k x 16 16 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B104NA Tray
Infineon Technologies NVRAM 8Mb 3V 45ns 512K x 16 nvSRAM 652In Stock
₱4,901.25
₱4,524.56
₱4,376.71
₱4,266.89
Min.: 1
Mult.: 1
TSOP-II-54 8 Mbit 512 k x 16 16 bit 45 ns 3.6 V 2.7 V 75 mA - 40 C + 85 C CY14B108N Tray
STMicroelectronics NVRAM 64K (8KX8) 100ns 560In Stock
₱2,582.22
₱2,386.52
₱2,294.49
₱2,252.16
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z18 Tube

STMicroelectronics NVRAM 256K (32Kx8) 100ns 977In Stock
Cut Tape
₱1,363.81
₱1,195.71
₱1,122.09
₱1,040.50
Reel
₱960.74
Min.: 1
Mult.: 1
: 936
SOIC-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 64K (8Kx8) 100ns 823In Stock
₱2,686.52
₱2,480.99
₱2,400.63
₱2,341.12
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z08 Tube
Infineon Technologies CY14B116N-ZSP25XI
Infineon Technologies NVRAM NVSRAM 293In Stock
₱8,987.16
₱8,282.25
₱8,008.63
₱7,805.56
Min.: 1
Mult.: 1
TSOP-II-54 CY14B116 Tray
Infineon Technologies CY14B101PA-SFXIT
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM 1,962In Stock
Cut Tape
₱1,319.03
₱1,222.71
₱1,184.06
₱1,155.22
Reel
₱1,034.36
Min.: 1
Mult.: 1
: 1,000
SOIC-16 CY14B101PA Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM 348In Stock
₱2,403.69
₱2,224.55
₱2,153.39
₱2,100.01
Min.: 1
Mult.: 1
FBGA-48 CY14B101LA Tray
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 229In Stock
₱2,644.19
₱2,445.41
₱2,351.55
₱2,292.65
Min.: 1
Mult.: 1
SSOP-48 1 Mbit 128 k x 8 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101LA Tube

Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 246In Stock
₱1,409.82
₱1,306.14
₱1,264.42
₱1,211.66
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tube
Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 190In Stock
₱1,764.43
₱1,633.75
₱1,582.22
₱1,549.70
Min.: 1
Mult.: 1
FBGA-24 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 105 C CY14V101 Tray
Infineon Technologies NVRAM 1Mb 3V 45ns 64K x 16 nvSRAM 420In Stock
₱2,266.27
₱2,101.85
₱2,034.37
₱1,984.06
Min.: 1
Mult.: 1
TSOP-II-44 1 Mbit 64 k x 16 16 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101NA Tray
Infineon Technologies NVRAM 256Kb 3V 40Mhz 32K x 8 SPI nvSRAM 460In Stock
₱934.97
₱867.49
₱823.32
₱803.07
Min.: 1
Mult.: 1
SOIC-16 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B256PA Tube
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM 586In Stock
1,840Expected 20/11/2026
₱1,157.06
₱1,090.80
₱1,048.47
₱1,025.16
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B101PA Tube

Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 118In Stock
₱1,409.82
₱1,306.14
₱1,264.42
₱1,233.75
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 337In Stock
₱2,098.17
₱1,932.53
₱1,858.29
₱1,824.55
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 533In Stock
₱1,697.55
₱1,568.11
₱1,525.16
₱1,487.74
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
STMicroelectronics NVRAM 256K (32Kx8) 100ns 347In Stock
₱1,980.99
₱1,582.22
₱1,477.31
₱1,400.01
₱1,353.99
Min.: 1
Mult.: 1
PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Tube