kg Cellular Modules

Results: 720
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Kontron Cellular Modules 5G M.2 Broadband Modem Card 122In Stock
₱16,776.16
Min.: 1
Mult.: 1
200 MHz USB - 40 C + 85 C 52 mm x 30 mm x 2.3 mm Cellular Bulk
Telit Cinterion Cellular Modules LN920A12-WW M.2 HW1.1 40.00.002 261In Stock
₱8,155.87
₱7,467.52
₱7,276.72
₱7,115.37
Min.: 1
Mult.: 1
60 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Cellular Modules 1.9GHz, 2.6VDC to 4.8VDC EXS82-W Rel.1.3 Global MTC Module 534In Stock
1,000Expected 26/03/2027
Cut Tape
₱1,672.40
₱1,501.85
₱1,386.51
₱1,285.90
₱1,214.73
Reel
₱1,214.73
Min.: 1
Mult.: 1
: 1,000
1.9 GHz 20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Sequans Cellular Modules LTE Cat 1bis LGA module with North American bands support. 1,055In Stock
Cut Tape
₱1,782.83
₱1,601.24
₱1,534.98
Reel
₱1,304.30
₱1,295.10
₱1,294.49
Min.: 1
Mult.: 1
: 100
GC02S1 I2C, SPI, UART, USB 3.2 V 5.5 V - 40 C + 85 C 21 mm x 19.5 mm x 1.8 mm Reel, Cut Tape
Astrocast Cellular Modules Industrial satellite communication device, ready to install and connect to the Astrocast network
Mouser does not presently sell this product in your region.
Astronode 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 20 dBm RS-232, UART 3.14 V, 4.5 V 3.47 V, 5.5 V 76 mA 48 mA - 20 C + 70 C 70 mm x 65 mm Bulk
Advantech Cellular Modules AIW-3 series LTE CAT4 mini PCI-e module 4In Stock
₱7,085.93
Min.: 1
Mult.: 1
Analog Devices / Maxim Integrated Cellular Modules 225MHz to 3800MHz RF Power Amplifier Lin
288In Stock
₱10,726.43
₱10,055.27
₱9,552.20
₱9,246.67
Min.: 1
Mult.: 1
Max.: 230
SC1905 698 MHz to 3.8 GHz SPI 1.75 V, 3.1 V 1.95 V, 3.5 V - 40 C + 105 C 9 mm x 9 mm Tray
HMS Networks Cellular Modules Anybus Wireless Bolt LTE 4G LTE(Color: White, "Sunbolt") 3In Stock
₱49,740.13
₱46,426.00
Min.: 1
Mult.: 1
Anybus Wireless Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk
Seeed Studio Cellular Modules SIM7600G-H4GforJetsonNano 37In Stock
₱5,647.27
Min.: 1
Mult.: 1
USB 3.3 V 5 V - 30 C + 80 C
Skyworks Solutions, Inc. Cellular Modules SKY77764 BAND3/4/9 PAM 4,480In Stock
Cut Tape
₱97.55
₱84.05
₱79.14
₱73.01
Reel
₱50.25
Min.: 1
Mult.: 1
: 4,500
SKY77764 1.71 GHz to 1.785 GHz 28.6 dBm 3 V 4.5 V 3 mm x 3 mm x 0.9 mm CDMA, HSDPA, HSPA, HSUPA, LTE Reel, Cut Tape

Industruino Cellular Modules GSM/GPRS Expansion Module 50In Stock
₱5,120.88
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz RS-232, UART 3.3 V 32 V 72 mm x 87 mm x 60 mm GSM

Soracom Cellular Modules LTE-M Button with multi-carrier eSIM (AIR plan01s-LDV) 341In Stock
₱5,595.73
Min.: 1
Mult.: 1
Built-in 97 mm x 33 mm x 14 mm LTE Cat-M1 Box
M5Stack M119
M5Stack Cellular Modules IoT Base with CAT-M Module (SIM7080G) 11In Stock
₱2,688.97
Min.: 1
Mult.: 1
21 dBm GPIO, I2C, Rs-485, UART 12 V 12 V SMA 80 mm x 54 mm x 33 mm LTE Cat-M
Telit Cinterion Cellular Modules 670In Stock
₱4,289.59
₱4,021.49
₱3,827.63
₱3,561.98
Min.: 1
Mult.: 1
23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
IEI Cellular Modules Mini-ITX SBC with Socket G1 for Intel mobile Core i7/i5/i3 and Celeron CPU,VGA/DVI/LVDS/HDMI,Dual PCIe GbE,USB 2.0,Dual PCIe Mini,SATA II and Audio,RoHS 2In Stock
₱11,546.07
Min.: 1
Mult.: 1
900 MHz, 1.8 GHz, 2.1 GHz 33 dBm PCI, USB 3.3 V 3.3 V - 30 C + 85 C External 50.95 mm x 30 mm x 4.75 mm Cellular

Particle Cellular Modules Tracker One LTE CAT1/3G/2G (Europe) 14In Stock
₱14,746.70
Min.: 1
Mult.: 1
GPIO, UART 4.5 V 30 V RF Antenna 146 mm x 88 mm x 33 mm 2G/3G, LTE


Sequans Cellular Modules LTE CAT 4 LCC module for CBRS (Band 48) and Band 42, Band 43 networks 68In Stock
Cut Tape
₱3,865.05
₱3,494.50
₱3,325.17
₱2,990.20
Reel
₱2,988.97
Min.: 1
Mult.: 1
: 1,000
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE Reel, Cut Tape
Telit Cinterion Cellular Modules 270In Stock
₱4,289.59
₱3,890.82
₱3,651.55
₱3,412.90
Min.: 1
Mult.: 1
23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion Cellular Modules 15In Stock
80On Order
₱10,565.08
₱9,514.16
₱9,038.70
Min.: 1
Mult.: 1
GPIO, PCIe, SPI, USB 3.4 V 4.2 V - 40 C + 85 C 51 mm x 30 mm x 3.6 mm Cellular, LTE Tray
Quectel Cellular Modules LTE Cat 1bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE 432In Stock
Cut Tape
₱1,638.05
₱1,430.07
₱1,358.29
₱1,259.52
Reel
₱1,182.83
Min.: 1
Mult.: 1
: 500
ADC, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules CAT 1 40In Stock
₱4,047.26
₱3,549.10
₱3,479.16
₱2,988.36
Min.: 1
Mult.: 1
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Cellular Modules 199In Stock
₱2,252.77
₱1,968.11
₱1,869.33
₱1,734.36
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Audio, I2C, SD Card, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 1
ArduSimple Cellular Modules 4G NTRIP Master - Option: North America 4In Stock
₱14,885.35
₱13,802.52
₱13,112.34
Min.: 1
Mult.: 1
RTK Engineering - 40 C + 85 C
Telit Cinterion Cellular Modules CMB100C0-Certified Module Board-CATM1 388In Stock
₱4,014.74
₱3,523.33
₱3,352.78
₱3,119.03
Min.: 1
Mult.: 1
200 mW UART, USB 1.8 VDC 5.5 VDC - 40 C + 85 C 36 mm x 30 mm x 5.5 mm LTE, 2G/3G/5G Tray
Telit Cinterion Cellular Modules LE910C1-WWXD SKU AT&T/Vz/Glob 25.30.408 436In Stock
540Expected 28/12/2026
₱3,829.47
₱3,358.30
₱3,195.11
₱2,971.79
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 4G, 3G, 2G Tray