kp Multiprotocol Modules

Results: 1,624
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Seeed Studio Multiprotocol Modules SenseCAP Solar Node P1-Pro for Meshtastic
Mouser does not presently sell this product in your region.
Seeed Studio Multiprotocol Modules Wio Tracker L1 E-ink 10In Stock
₱2,018.42
Min.: 1
Mult.: 1
M5Stack Multiprotocol Modules M5stamps3A with 1.27 Header Pin 489In Stock
₱479.14
Min.: 1
Mult.: 1
2.4 GHz GPIO, I2C, I2S, SPI, UART 0 C + 40 C Embedded Modules
Advantech Multiprotocol Modules 5G Sub6+GNSS M.2 3052 Key B, USB only sku 8In Stock
₱26,994.00
Min.: 1
Mult.: 1
AIW-357 USB 3.1 V 3.63 V - 30 C + 70 C 30 mm x 52 mm x 2.4 mm BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA Modules
MicroPhase Multiprotocol Modules AntSDR E200 with an AD9361 chip, 32 GB SD card, and metal enclosure. (Antennas not included) 169In Stock
₱44,601.45
Min.: 1
Mult.: 1
AntSDR 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD ANT Software Defined Radios - SDRs Each
Ezurio Multiprotocol Modules Module, Sona NX611, 1218 Chip Antenna, Cut Tape 193In Stock
₱1,200.62
Min.: 1
Mult.: 1
Sona NX611 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, metal antenna, u-connectXpress 2,441In Stock
Cut Tape
₱602.46
Reel
₱602.46
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n WiFi, BLE Modules Reel, Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Tape/Reel) 1,436In Stock
Cut Tape
₱999.39
₱979.15
₱944.79
Reel
₱936.20
Min.: 1
Mult.: 1
: 1,000
BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Bluetooth Modules Reel, Cut Tape
M5Stack Multiprotocol Modules M5stamp EsP32s3A Module 102In Stock
90On Order
₱479.14
Min.: 1
Mult.: 1
M5Stack Multiprotocol Modules a highly integrated embedded module based on the Espressif ESP32-S3FN8, equipped with a 240MHz Xtensa 32-bit LX7 dual-core processor, integrated 8MB Flash 44In Stock
150On Order
₱479.14
Min.: 1
Mult.: 1
I2C 25.93 mm x 18 mm x 4.7 mm Embedded Module
Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF U.FL Connector 2,574In Stock
Cut Tape
₱682.21
₱592.64
₱561.35
₱519.02
Reel
₱425.16
Min.: 1
Mult.: 1
: 1,000
BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C u.FL 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
Phoenix Contact Multiprotocol Modules FL EPA 2
This product may require additional documentation to export from the United States.
33In Stock
₱39,544.37
Min.: 1
Mult.: 1
9 V 30 V - 40 C + 65 C M12 67.8 mm x 92.7 mm x 33.2 mm Bluetooth IEEE 802.11 Ethernet Modules
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, vPro 2,792In Stock
₱1,957.68
₱1,766.27
₱1,624.55
₱1,506.76
₱1,423.32
Min.: 1
Mult.: 1
Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+),2230, 2x2 AX R2 (6GHz)+BT, No vPro 6,446In Stock
11,000Expected 20/11/2026
₱1,255.83
₱1,136.20
₱1,046.63
₱957.06
Min.: 1
Mult.: 1
Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Cut Tape) 148In Stock
₱1,025.77
₱989.58
Min.: 1
Mult.: 1
BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Bluetooth Modules Cut Tape
u-blox Multiprotocol Modules IW611, 802.11ax+BT, 1 PCB antenna or antenna pin 411In Stock
1,500Expected 02/11/2026
Cut Tape
₱757.67
₱711.66
₱711.05
₱710.43
Reel
₱710.43
Min.: 1
Mult.: 1
: 500
MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape

Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 4,159In Stock
29,900On Order
Cut Tape
₱334.97
₱299.39
₱238.65
₱229.45
Reel
₱198.77
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, MHF4, Cut Tape 254In Stock
₱2,119.64
Min.: 1
Mult.: 1
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 1420, RF Trace, Cut Tape 86In Stock
₱1,450.31
₱1,420.87
₱1,360.13
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz - 40 C + 85 C MHF4 20 mm x 14 mm Wireless Modules Cut Tape
Ezurio Multiprotocol Modules Module, Sterling LWB5+, MHF4 923In Stock
₱1,347.25
₱1,333.14
Min.: 1
Mult.: 1
Sterling-LWB5+ 2.4 GHz, 5 GHz Serial, SDIO, USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Cut Tape
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, IPEX connector 12,046In Stock
4,550Expected 05/01/2027
₱360.74
₱312.27
₱287.12
₱272.39
Min.: 1
Mult.: 1
ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n 802.11 b/g/n, BLE, Bluetooth 4.2 BR/EDR Tray
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, 2 antenna pins 2,069In Stock
Cut Tape
₱482.21
₱452.76
₱436.20
Reel
₱436.20
Min.: 1
Mult.: 1
: 500
MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCM, SDIO, UART 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 2.5 mm Bluetooth 5.2 802.11 a/b/g/n 802.11 a/b/g/n, Bluetooth 5.2 Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, antenna pin, AWS IoT EL 5,959In Stock
Cut Tape
₱309.20
₱290.80
Reel
₱290.80
Min.: 1
Mult.: 1
: 500
NORA-W2 2.4 GHz 20 dBm QSPI, UART 3 V 3.6 V - 40 C + 85 C RF 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.0 802.11 b/g/n, BLE Reel, Cut Tape
Signetik Multiprotocol Modules Nordic Cellular CAT M-1 GNSS/GPS Intelligent IoT Low Profile Connector 369In Stock
₱3,847.26
₱3,581.00
₱3,322.10
₱3,114.13
Min.: 1
Mult.: 1
SigCell 700 MHz to 2.2 GHz GPIO, I2C, I2S, PWM, SPI, UART 2.5 V 5.5 V - 40 C + 85 C u.FL 32.8 mm x 24.5 mm x 4.5 mm Cellular, NBIoT, LTE GNSS, GPS
Silicon Labs Multiprotocol Modules MGM13P12F512GA Module for Zigbee and Thread 802.15.4 Mesh, Multiprotocol Connectivity Made Simple 8,033In Stock
Cut Tape
₱1,575.47
₱1,373.63
₱1,303.69
₱1,207.98
Reel
₱1,108.59
Min.: 1
Mult.: 1
: 1,000
MGM13P 2.4 GHz 19 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Network Modules Reel, Cut Tape