kp RF Modules

Results: 1,055
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Digilent RF Modules Software Defined Radio - B205mini-i Product Kit 113In Stock
₱100,648.97
Min.: 1
Mult.: 1
USRP B205 Development Boards 70 MHz to 6 GHz USB 0 C + 45 C 83.3 mm x 50.8 mm x 8.4 mm
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 50 MHz - 3 GHz 4In Stock
4Expected 10/11/2026
₱93,251.39
Min.: 1
Mult.: 1
RCDAT Attenuators 3 GHz Ethernet, USB 4.75 V 5.25 V 0 C + 50 C 2.5 in x 3 in x 0.85 in Bulk
HUBER+SUHNER RF Modules Receiver, 6 GHz, DIN Rail, 1 RF OUT, 1 FO IN 3In Stock
₱82,099.80
Min.: 1
Mult.: 1
RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
Fairview Microwave RF Modules 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 18 GHz with SMA 1In Stock
₱328,429.25
Min.: 1
Mult.: 1
- 55 C + 85 C Bag
Fairview Microwave RF Modules 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28 1In Stock
₱411,995.31
Min.: 1
Mult.: 1
Bag
Analog Devices RF Modules WBand Driver amp Module, 0.01 - 20 GHz
5In Stock
₱318,752.51
Min.: 1
Mult.: 1
HMC-C004G RF Amplifiers 10 MHz to 20 GHz 24 dBm 12 V 12 V - 55 C + 85 C Bulk
Mini-Circuits RF Modules High Power Amplifier, 600 - 6000 MHz, 50 ohm 3In Stock
11On Order
₱212,032.35
Min.: 1
Mult.: 1
ZHL 0 C + 60 C Tray
Mini-Circuits RF Modules Low Noise Amplifier, 250 - 700 MHz, 50? 9In Stock
30Expected 28/12/2026
₱11,728.89
₱11,635.03
Min.: 1
Mult.: 1
ZRL - 40 C + 60 C Tray
Mini-Circuits RF Modules Absorptive SP4T, Mechanical Switch, DC - 40000 MHz, 50 Ohm 1In Stock
₱485,415.31
Min.: 1
Mult.: 1
RC RF Switches 40 GHz USB 23 V 25 V 0 C + 40 C 152.4 mm x 139.7 mm x 69.9 mm Bulk
Mini-Circuits RF Modules Gain Block, 2000 - 8000 MHz, 50? 4In Stock
₱142,525.87
Min.: 1
Mult.: 1
ZVE - 55 C + 54 C Tray
Mini-Circuits RF Modules Low Noise Amplifier, 18000 - 32000 MHz, 50? 2In Stock
₱164,455.42
Min.: 1
Mult.: 1
ZVE Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 50mW, u.FL Jack, CE Approved 115In Stock
₱3,080.38
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 mA - 40 C + 85 C Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL, 50mW, u.FL Jack, CE Approved 215In Stock
₱2,854.00
₱2,845.41
₱2,844.80
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 mA - 40 C + 85 C Tray
Altech RF Modules Wireless PB Transmiter 5In Stock
₱14,504.98
₱13,456.51
₱13,262.03
₱12,534.42
Min.: 1
Mult.: 1
RF Transmitters 863 MHz to 873 MHz 3 VDC - 10 C + 60 C 30 mm x 70 mm x 30 mm
Olimex Ltd. RF Modules LoRa module 20In Stock
₱557.06
Min.: 1
Mult.: 1
LoRa
Altech RF Modules Wireless PB receiver 4In Stock
₱15,087.81
₱14,377.99
₱13,930.13
₱13,092.09
Min.: 1
Mult.: 1
RF Receivers 863 MHz to 873 MHz 15 VDC 30 VDC - 10 C + 60 C 24 mm x 75 mm x 110 mm
SparkFun RF Modules RockBLOCK 9603 - Iridium SatComm Mod 116In Stock
₱23,002.57
Min.: 1
Mult.: 1
Satellite Communication Modules 1.621 GHz USB 4.5 V 5.5 V - 40 C + 85 C 45 mm x 45 mm x 15 mm
Fairview Microwave RF Modules 30 dB DC Coupled Amplifier Operating from DC to 17 MHz with 14 dBm P1dB and SMA 1In Stock
₱58,130.35
₱55,213.77
Min.: 1
Mult.: 1
Bag
Digilent RF Modules Software Defined Radio - Ettus USRP B206mini-i with enclosure 49In Stock
28Expected 11/11/2026
₱116,135.55
Min.: 1
Mult.: 1
0 C + 45 C Bulk
Digi RF Modules XBee-PRO XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount 125In Stock
₱7,252.80
Min.: 1
Mult.: 1
RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
Banner Engineering RF Modules R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing 3In Stock
₱18,928.32
Min.: 1
Mult.: 1
2.4 GHz
KrakenRF RF Modules A Phase-coherent Software-Defined Radio 51In Stock
₱47,632.75
Min.: 1
Mult.: 1
KrakenSDR Software Defined Radios - SDRs 24 MHz to 1.766 GHz USB 160 mm x 120 mm x 20 mm
M5Stack RF Modules LoRaWAN communication module based on LoRa technology, specifically designed for the CN470 frequency band 5In Stock
₱1,162.58
Min.: 1
Mult.: 1
RF Wireless UART 0 C + 40 C 71.4 mm x 24 mm x 8 mm
MACOM 2085-6010-00
MACOM RF Modules 1-18GHz 12pF VSWR 4.0:1 7In Stock
₱98,792.52
Min.: 1
Mult.: 1
No
2085 - 65 C + 100 C Bulk
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole 181In Stock
₱2,203.69
Min.: 1
Mult.: 1
RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray