kp RF Modules

Results: 1,055
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Ezurio RF Modules 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack 33In Stock
₱3,247.26
Min.: 1
Mult.: 1
RM024 RF Transceivers 902 MHz to 928 MHz 23 dBm UART 2 VDC 3.6 VDC 230 mA 30 mA - 40 C + 85 C 30 mm x 25 mm x 4 mm Tray
Rosenberger RF Modules RoProxCon - SoM 622In Stock
₱6,158.93
₱5,742.97
₱5,041.13
Min.: 1
Mult.: 1
Ethernet Modules MII 2.5 V 5 V - 20 C + 85 C 14.2 mm x 12.5 mm x 2 mm
Pasternack RF Modules 2.5 dB NF, 22 dBm P1dB, 6 GHz to 18 GHz, Low Noise Broadband Amplifier, 38 dB Gain, 30 dBm IP3, SMA 1In Stock
₱163,646.83
Min.: 1
Mult.: 1
Broadband Amplifiers - 40 C + 75 C Bulk
Pasternack RF Modules 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 5In Stock
₱91,980.83
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers - 40 C + 85 C Bulk
Pasternack RF Modules 3 dB NF, 18 dBm Psat, 100 MHz to 18 GHz, Low Noise Broadband Amplifier, 14 dB Gain, SMA 1In Stock
₱172,623.56
Min.: 1
Mult.: 1
Broadband Amplifiers Bulk
MicroPhase RF Modules AntSDR E200 with an AD9363 chip, 32 GB SD card, and metal enclosure. (Antennas not included) 54In Stock
₱30,000.15
Min.: 1
Mult.: 1
AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD Each
MicroPhase RF Modules AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included) 80In Stock
₱42,147.45
Min.: 1
Mult.: 1
AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD Each
Mini-Circuits RF Modules Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 1In Stock
7On Order
₱262,928.92
Min.: 1
Mult.: 1
ZHL - 20 C + 60 C Bulk
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 2In Stock
12On Order
₱50,546.27
Min.: 1
Mult.: 1
ZHL - 20 C + 60 C Tray
Mini-Circuits RF Modules RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm 4In Stock
₱200,363.58
Min.: 1
Mult.: 1
ZVA - 10 C + 85 C Tray
Lime Microsystems RF Modules An SDR in a Mini PCIe form factor with an AMD Artix 7 XC7A50T-2CPG236I FPGA and a Lime Microsystems LMS7002M RF transceiver 71In Stock
500Expected 24/03/2027
₱62,790.50
₱58,606.43
Min.: 1
Mult.: 1
LimeSDR
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, 0.1 - 65 GHz, 50ohm 8In Stock
₱292,388.58
Min.: 1
Mult.: 1
ZX76-65G-30 0 C + 50 C Tray
M5Stack RF Modules LoRaWAN Unit AS923 (STM32WLE5) w/ Antenna 11In Stock
₱1,319.03
Min.: 1
Mult.: 1
RF Wireless UART 0 C + 40 C 71.4 mm x 24 mm x 8 mm
Pasternack RF Modules 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 2.6 GHz to 3.1 GHz with 30 dB Gain, 10 dBm P1dB and SMA 1In Stock
₱43,740.71
₱41,970.15
Min.: 1
Mult.: 1
Input Protected RF Amplifiers Bulk
Pasternack RF Modules 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 40 dB Gain, 17 dBm P1dB and SMA 1In Stock
₱74,894.24
Min.: 1
Mult.: 1
Input Protected RF Amplifiers Bulk
Pasternack RF Modules 11 dBm P1dB, 10 MHz to 3 GHz, Gain Block Amplifier, 15 dB Gain, 12 dBm IP3, 3 dB NF, SMA 1In Stock
₱17,297.63
₱16,245.48
₱15,934.44
Min.: 1
Mult.: 1
Gain Block RF Amplifiers Bulk

Lime Microsystems RF Modules LimeSDR Mini 2.0 166In Stock
1,250On Order
₱39,068.91
₱36,465.21
Min.: 1
Mult.: 1
Radio Modules 10 MHz to 3.5 GHz USB
Astrocast RF Modules Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network
Mouser does not presently sell this product in your region.
Astronode Satellite Communication Modules 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 15 dBm UART 3.14 V 3.47 V 76 mA 48 mA - 20 C + 70 C 35 mm x 31 mm
Qorvo RF Modules DWM1000 UWB XCVR Module 15,483In Stock
Cut Tape
₱1,738.66
₱1,485.90
₱1,283.44
Reel
₱1,127.00
Min.: 1
Mult.: 1
Max.: 1,500
: 500
DWM1000 RF Transceivers 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I Radio Module 2.4GHz 997In Stock
Cut Tape
₱1,121.48
₱1,119.64
₱1,114.12
₱1,108.59
Reel
₱1,055.22
Min.: 1
Mult.: 1
: 500
WIRL-PRO2 Radio Modules 2.403 GHz to 2.479 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel

Qorvo RF Modules DWM1001C UWB XCVR Module (FCC comp) 6,066In Stock
Cut Tape
₱3,034.98
₱3,005.54
₱2,700.01
Reel
₱2,205.53
Min.: 1
Mult.: 1
Max.: 500
: 500
DWM1001 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Mini-Circuits RF Modules Gain Block, 50 - 95 GHz, 50?
Mouser does not presently sell this product in your region.
ZVA 10 V 15 V - 40 C + 50 C Tray
Fairview Microwave RF Modules 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm 2In Stock
₱354,903.62
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules 45 dB Gain High Power GaN Amplifier at 100 Watt Psat Operating from 700 MHz to 2.7 GHz with SMA Input, SMA Output, Heat Sink 1In Stock
₱760,192.14
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA 1In Stock
₱267,086.61
Min.: 1
Mult.: 1
10 kHz to 2 GHz 28 VDC Bag