TR Sub-GHz Modules

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button MS Keyfob Transmitter 418MHz 1,046In Stock
₱2,574.86
₱2,376.70
₱2,178.54
₱2,053.38
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Key FOB Transmitters Bulk
Ezurio Sub-GHz Modules Module, RM1262, SX1262, MHF4, Cut Tape 240In Stock
₱840.50
₱796.32
₱741.11
Min.: 1
Mult.: 1
RM126x LoRaWAN Modules Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 2,017In Stock
Cut Tape
₱696.94
₱605.52
₱574.24
₱530.68
Reel
₱468.10
Min.: 1
Mult.: 1
: 2,500
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHZ Cert, u.FL 914In Stock
₱2,471.79
₱2,471.18
Min.: 1
Mult.: 1
HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C Castellation Line 16.66 mm x 25.70 mm x 2.90 mm Tray
Ezurio Sub-GHz Modules Module, RM1261, SX1261, MHF4, Cut Tape 326In Stock
₱726.38
₱697.55
Min.: 1
Mult.: 1
RM126x LoRaWAN Modules Cut Tape
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 961In Stock
₱619.02
₱566.87
₱515.34
₱463.81
Min.: 1
Mult.: 1
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module South America 1,235In Stock
₱1,014.73
₱976.69
₱976.08
Min.: 1
Mult.: 1
RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN LoRa/LoRaWAN Tray
M5Stack Sub-GHz Modules An ultra-high frequency embedded wireless radio frequency reader module. 814In Stock
₱4,846.65
Min.: 1
Mult.: 1
UNIT 840 MHz to 960 MHz UART 5 V 5 V 56 mm x 48 mm x 11.5 mm RFID Readers
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 30,705In Stock
Cut Tape
₱1,101.23
₱988.35
₱910.43
₱841.72
Reel
₱781.60
Min.: 1
Mult.: 1
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
MultiTech Sub-GHz Modules 915 MHz LoRa Module TRC (100 Pk) 200In Stock
₱1,719.64
₱1,425.77
₱1,321.48
₱1,247.86
₱1,215.96
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
EnOcean Sub-GHz Modules 4 channel transmitter module, 868 MHz 334In Stock
₱901.85
₱893.87
₱839.27
₱834.36
Min.: 1
Mult.: 1
PTM 535 868.3 MHz - 25 C + 65 C 26.2 mm x 21.15 mm RF Transmitters
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 868 MHz 339In Stock
₱1,542.34
₱1,344.79
₱1,276.08
₱1,182.21
Min.: 1
Mult.: 1
STM 300 868.3 MHz 3 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules Gateway Transceiver Module, 902 MHz 390In Stock
₱853.38
₱847.86
₱825.77
₱809.21
Min.: 1
Mult.: 1
TCM 310U 902.875 MHz 1 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHz Castellation 1,009In Stock
₱2,314.74
Min.: 1
Mult.: 1
HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C u.FL / MHF 16.66 mm x 25.70 mm x 2.90 mm Tray
Ezurio Sub-GHz Modules Module, RM1261, SX1261, MHF4, Tape and Reel 581In Stock
Cut Tape
₱707.37
Reel
₱706.75
Min.: 1
Mult.: 1
: 1,000
RM126x LoRaWAN Modules Reel, Cut Tape
TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button Compact Handhld Trans 418MHz 141In Stock
₱4,608.61
₱4,607.39
₱4,604.32
₱4,532.54
Min.: 1
Mult.: 1
418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm RF Transmitters Bulk
Advantech Sub-GHz Modules Advanced LoRaWAN Modular I/O with GNSS, Solar Power & IP65 Protection 5In Stock
₱28,213.64
Min.: 1
Mult.: 1
868 MHz, 915 MHz, 923 MHz 18 dBm RS-485, USB 10 V 50 V - 25 C + 70 C Internal 82 mm x 122 mm x 49 mm LoRa/LoRaWAN, GPS
TE Connectivity / Linx Technologies Sub-GHz Modules 8 Btn Compact Hndhld TX 418MHz Snap Btns 288In Stock
₱3,700.63
₱3,330.69
₱3,245.42
Min.: 1
Mult.: 1
DS 418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm RF Transmitters Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR FCC 407In Stock
₱2,279.77
Min.: 1
Mult.: 1
HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm RF Transceivers Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900 MHZ
Mouser does not presently sell this product in your region.
HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm RF Transceivers Tray
DFRobot Sub-GHz Modules LoRa Radio Module - 433MHz 5In Stock
₱2,447.87
Min.: 1
Mult.: 1
433 MHz 20 dBm UART 2.1 V 3.6 V 120 mA 15.2 mA - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh
MultiTech Sub-GHz Modules 915 MHz SMT LoRa RF Pad (1 Pk) 3In Stock
₱3,989.59
₱3,720.26
₱3,450.94
₱3,234.99
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
Banner Engineering Sub-GHz Modules R70 Serial Data Radio Multihop 900 MHz 1 W; Internal Antenna; RS-485; 5-pin M12 Integral QD 5In Stock
₱13,313.56
Min.: 1
Mult.: 1
R70 900 MHz 1 W RS-485 10 V 30 V - 40 C + 85 C 70 mm x 87.1 mm Radio Modules
Powercast Sub-GHz Modules Powercaster Transmitter - 915 MHz - 1 watt 6In Stock
₱13,680.44
₱12,570.00
₱12,224.60
Min.: 1
Mult.: 1
915 MHz 1 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm RF Transmitters


ADLINK Technology Sub-GHz Modules Peak Download Rate : 150MbpsPeak Upload Rate : 50MbpsOperating Temp : -40~85 CF/W : RHL75xx.A.2.11.151600.201709111842.x7160 2In Stock
₱15,680.41
₱14,539.52
₱13,812.48
Min.: 1
Mult.: 1
- 40 C + 85 C