kl Microcontrollers - MCU

Results: 51,123
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
XMOS 32-bit Microcontrollers - MCU IC - XE232-1024-FB374-C40 168In Stock
₱2,877.32
₱2,362.59
₱2,286.51
₱2,199.40
Min.: 1
Mult.: 1
SMD/SMT FBGA-374 XCore 1 MB 32 bit 100 MHz 176 I/O 1 MB 950 mV 3.6 V 0 C + 70 C
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 977In Stock
₱44.17
₱44.05
Min.: 1
Mult.: 1
SMD/SMT VQFNWF-32 32 kB 8 bit 10 bit 20 MHz 28 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 980In Stock
₱53.99
₱53.50
Min.: 1
Mult.: 1
SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 300In Stock
₱166.26
₱152.76
₱138.04
Min.: 1
Mult.: 1
SMD/SMT SPDIP-28 PIC18 16 kB 8 bit 10 bit 64 MHz 24 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 581In Stock
₱83.44
₱76.07
₱69.33
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC18 16 kB 8 bit 10 bit 64 MHz 24 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 637In Stock
₱80.37
₱74.23
₱66.87
Min.: 1
Mult.: 1
SMD/SMT VQFN-28 PIC18 16 kB 8 bit 10 bit 64 MHz 24 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 480In Stock
₱105.52
₱96.32
₱87.73
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 PIC18 16 kB 8 bit 10 bit 64 MHz 43 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 480In Stock
₱109.20
₱100.00
₱90.80
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 PIC18 32 kB 8 bit 10 bit 64 MHz 43 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 207In Stock
₱231.29
₱212.27
₱192.03
Min.: 1
Mult.: 1
SMD/SMT PDIP-40 PIC18 64 kB 8 bit 10 bit 64 MHz 35 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 438In Stock
₱114.72
₱104.91
₱95.09
Min.: 1
Mult.: 1
SMD/SMT VQFN-40 PIC18 64 kB 8 bit 10 bit 64 MHz 35 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 984In Stock
₱40.49
₱40.12
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 32 kB 8 bit 10 bit 20 MHz 24 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU CM7, 1024KB Flash, 384KB SRAM, V-Temp, TFBGA100 260In Stock
₱211.66
Min.: 1
Mult.: 1
1 MB 384 kB - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 799In Stock
₱51.53
₱51.17
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 ARM Cortex M0+ 128 kB 32 bit 12 bit 24 MHz 22 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 488In Stock
₱112.88
₱103.68
₱93.87
Min.: 1
Mult.: 1
SMD/SMT VQFN-48 PIC18 32 kB 8 bit 10 bit 64 MHz 43 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1,246In Stock
₱33.13
₱33.07
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 32 kB 8 bit 10 bit 20 MHz 12 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 996In Stock
₱49.69
₱49.57
Min.: 1
Mult.: 1
SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 606In Stock
₱65.64
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 55 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, 249In Stock
₱195.09
₱179.14
₱161.96
Min.: 1
Mult.: 1
SMD/SMT PDIP-40 RISC 7 kB 8 bit 10 bit 32 MHz 36 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 278In Stock
₱175.46
₱160.74
₱146.01
Min.: 1
Mult.: 1
SMD/SMT SPDIP-28 PIC18 32 kB 8 bit 10 bit 64 MHz 24 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 32KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 1,139In Stock
₱36.20
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 16 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1,470In Stock
₱33.13
₱33.07
Min.: 1
Mult.: 1
SMD/SMT VQFNWF-20 32 kB 8 bit 10 bit 20 MHz 18 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1,142In Stock
₱38.65
₱38.59
Min.: 1
Mult.: 1
SMD/SMT TQFP-32 32 kB 8 bit 10 bit 20 MHz 28 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 671In Stock
₱60.12
₱59.82
Min.: 1
Mult.: 1
SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 511In Stock
₱102.45
₱94.48
₱85.28
Min.: 1
Mult.: 1
SMD/SMT VQFN-40 PIC18 16 kB 8 bit 10 bit 64 MHz 35 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 480In Stock
₱117.18
₱107.36
₱96.93
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 PIC18 64 kB 8 bit 10 bit 64 MHz 43 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tray