2N FPGA - Field Programmable Gate Array

Mga Resulta: 12,538
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Logic Element Mga Adaptive Logic Module - ALM Naka-embed na Memory Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Bilis ng Data Dami ng Transceiver Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-UV2QN48C7/I6 475May Stock
₱766.88
₱600.62
₱558.90
₱513.50
Min.: 1
Mult.: 1
GW1N-UV2 2304 LE 0 bit 40 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT QFN-48
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 100LEs 750May Stock
₱457.06
₱372.39
₱371.78
₱364.42
Min.: 1
Mult.: 1
A3PN010 0 bit 34 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT QFN-48 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 1,540May Stock
₱814.11
₱813.50
₱809.82
₱801.23
Min.: 1
Mult.: 1
Hindi
A3P125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 107May Stock
₱13,057.73
₱12,358.96
₱12,106.81
₱11,917.85
Min.: 1
Mult.: 1
Hindi
M2GL090 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 95May Stock
₱16,511.74
Min.: 1
Mult.: 1
Hindi
EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 37May Stock
168Inaasahan 10/21/2027
₱2,064.43
₱1,797.56
₱1,665.65
Min.: 1
Mult.: 1
17000 LE 432 kbit 77 I/O 950 uV 1.05 V - 40 C + 100 C 1.5 Gb/s SMD/SMT caBGA-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
120May Stock
₱12,276.14
₱11,628.89
₱11,385.33
₱11,191.47
Min.: 1
Mult.: 1
Hindi
M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 182May Stock
₱1,388.35
₱1,109.82
₱1,040.50
₱963.81
Min.: 1
Mult.: 1
GW1N-UV9 8640 LE 468 kbit 129 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-3FGG484E 16May Stock
16Inaasahan 8/25/2027
₱20,899.49
₱18,022.79
₱16,563.89
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 285 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1SFVA784I 2May Stock
₱171,632.76
Min.: 1
Mult.: 1
XCKU040 530250 LE 30300 ALM 21.1 Mbit 476 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1CS324I 57May Stock
37Inaasahan 9/24/2027
₱18,233.83
₱15,682.29
₱15,044.25
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2CSG324I 25May Stock
61Inaasahan 11/3/2027
₱5,077.94
₱4,229.47
₱3,981.62
₱3,761.37
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
Lattice FPGA - Field Programmable Gate Array Lattice ECP5-5G; 43.8K LUTs; 1.2V; 5G SERDES 80May Stock
₱5,285.30
₱4,598.18
₱4,263.83
Min.: 1
Mult.: 1
LFE5UM5G 44000 LE 22000 ALM 1.9 Mbit 118 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array 17K LUTs 146 I/O Ins on DSP 1.2V -5 Spd
77Inaasahan 9/13/2027
₱6,573.65
₱5,723.96
₱5,306.78
Min.: 1
Mult.: 1
LFXP2 17000 LE 8500 ALM 276 kbit 146 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT PQFP-208 Tray
Altera FPGA - Field Programmable Gate Array 49May Stock
84Inaasahan 5/21/2027
₱5,761.38
₱5,473.65
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL080 81264 LE 2.75 Mbit 289 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT UBGA-484 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 71May Stock
₱2,101.24
₱1,701.24
₱1,601.24
₱1,534.36
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 120 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CPG196C 81May Stock
₱3,022.10
₱2,469.95
₱2,331.30
₱2,181.61
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 106 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-196
Lattice FPGA - Field Programmable Gate Array 48K LUTs 500 I/O DSP 1.2V -6 Spd 9May Stock
₱17,595.18
₱15,328.30
Min.: 1
Mult.: 1
LFE2-50E 48000 LE 24000 ALM 387 kbit 500 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V 75May Stock
₱1,625.78
₱1,414.12
₱1,309.82
Min.: 1
Mult.: 1
LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-10FFG668C Pb-free 18May Stock
₱33,445.57
₱32,386.05
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-1FFG676I 1May Stock
₱244,708.59
Min.: 1
Mult.: 1
XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-3CPG196I 320May Stock
₱2,164.43
₱1,921.48
₱1,860.13
₱1,854.61
₱1,854.00
Min.: 1
Mult.: 1
XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 25May Stock
₱8,387.77
₱7,935.62
₱7,829.49
₱7,727.03
Min.: 1
Mult.: 1
M2GL060T 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 1.2V 3 SPEED 36May Stock
₱2,671.79
₱2,328.23
₱2,156.45
Min.: 1
Mult.: 1
LCMXO2 6864 LE 3432 ALM 240 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 775May Stock
4,000Inaasahan 6/18/2027
Cut Tape
₱723.93
₱628.84
₱585.89
Reel
₱579.14
Min.: 1
Mult.: 1
: 1,000
LCMXO3LF 4320 LE 2160 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel