E-Switch PV4 Illuminated Anti-Vandal Pushbutton Switches
E-Switch PV4 Illuminated Anti-Vandal Pushbutton Switches provide an RGB LED option and a 19mm diameter panel cutout with dot, ring, or power symbol illumination available. The PV4 Switch Series features 4N actuation force and IP65 moisture protection. PV4 RGB Anti-Vandal Switches offer 50,000 cycle electrical life with a 2A, 24VDC electrical rating and are ideal for use in audio/visual equipment, security devices, industrial controls, kiosks, electrical housewares, medical equipment, and more.Features
- 19mm diameter panel cutout
- RGB LED option
- Dot, ring, or power symbol illumination option
- Multiple function options
- IP65 rated
- SPDT and DPDT
- Optional 300mm long soldered wire leads
Specifications
- 2A, 24VDC electrical rating
- 50,000 cycles electrical life
- 50mΩ max. contact resistance
- 1000MΩ min. insulation resistance
- 2,000VAC dielectric strength
- -20°C to +55°C operating/storage temperature range
- 2.50mm travel
- IP65 moisture protection
- SPDT and DPDT contact arrangements
- 4N actuation force
- 1mm to 11mm panel thickness
- 5Nm to 14Nm mounting nut torque
Applications
- Audio/visual
- Security
- Robotics
- Sustainable energy
- Industrial controls
- Kiosks
- Medical
- White goods
- Automation
- Agriculture
Actuator Options
Graphic Options
Inilathala: 2016-11-17
| Na-update: 2022-03-11