MF-RX-72 Mga Resettable Fuse - PPTC

Mga Resulta: 79
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱16.93
Min.: 8,000
Mult.: 4,000
: 4,000
MF-RX PCB Mount Radial 750 mA 72 V 40 A - 40 C + 85 C Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.75A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱27.06
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RX PCB Mount Radial 3.75 A 72 V 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱16.26
Min.: 9,000
Mult.: 3,000
MF-RX PCB Mount Radial 750 mA 72 V 40 A - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱17.36
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RX PCB Mount Radial 750 mA 72 V 40 A - 40 C + 85 C Reel