MF-RX-72 Mga Resettable Fuse - PPTC

Mga Resulta: 79
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9,181May Stock
₱28.22
₱21.47
₱18.10
₱16.44
Reel
₱10.37
Min.: 1
Mult.: 1
: 4,000
MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED 6,503May Stock
Cut Tape
₱43.56
₱40.06
₱33.25
₱30.68
Reel
₱19.33
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED 9,819May Stock
₱23.93
₱18.16
₱16.20
₱15.09
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 72V RADIAL LEADED 8,721May Stock
10,500Inaasahan 12/30/2026
₱25.77
₱19.26
₱16.69
₱15.77
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 11,112May Stock
₱20.25
₱18.47
₱16.56
₱16.50
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED 3,123May Stock
₱46.63
₱37.06
₱31.23
₱27.42
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED 7,451May Stock
₱33.13
₱25.40
₱21.35
₱19.39
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.75A 72V RADIAL LEADED 9,303May Stock
Cut Tape
₱49.08
₱44.97
₱37.36
₱34.48
Reel
₱21.96
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.65A 72V RADIAL LEADED 10,046May Stock
Cut Tape
₱42.33
₱32.21
₱27.12
₱24.66
Reel
₱17.30
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 650 mA 72 VDC 1.3 A 480 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED 11,458May Stock
Cut Tape
₱30.06
₱23.13
₱19.51
₱18.16
Reel
₱18.10
₱16.26
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 750 mA 72 VDC 1.5 A 400 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED 3,167May Stock
₱28.22
₱22.45
₱18.90
₱17.18
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX 7,429May Stock
Cut Tape
₱32.52
₱30.00
₱24.91
₱23.01
Reel
₱14.54
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX 10,763May Stock
₱30.68
₱27.30
₱23.07
₱19.26
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED 4,395May Stock
₱29.45
₱23.56
₱19.88
₱18.04
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX 2,381May Stock
₱46.01
₱39.69
₱33.87
₱30.61
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 5,183May Stock
Cut Tape
₱32.52
₱24.72
₱20.80
₱18.90
Reel
₱13.25
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 770 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 3A-HD 40A MAX 4,769May Stock
₱50.92
₱40.92
₱34.48
₱29.88
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX 14,105May Stock
₱24.54
₱20.98
₱18.47
₱16.81
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX 12,757May Stock
Cut Tape
₱26.38
₱23.93
₱19.88
₱18.34
Reel
₱11.78
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 4,426May Stock
₱26.38
₱20.12
₱16.93
₱15.77
₱9.69
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V .9A-HD 40A MAX 4,733May Stock
₱54.60
₱54.48
₱48.16
₱41.78
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V .9A-HD 40A MAX 1,221May Stock
₱26.38
₱20.12
₱17.42
₱15.71
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 11,707May Stock
Cut Tape
₱28.22
₱25.71
₱21.35
₱19.69
Reel
₱12.64
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX 9,025May Stock
Cut Tape
₱26.99
₱24.85
₱19.63
₱19.02
Reel
₱15.77
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED 2,275May Stock
Cut Tape
₱32.52
₱24.72
₱20.80
₱18.90
Reel
₱13.25
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape