BAS19 Mga Small Signal Switching Diode

Mga Resulta: 51
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Isitilo ng Mounting Package / Case Peak Reverse Voltage Max na Surge Current If - Forward Current Kumpigurasyon Tagal ng Pag-recover Vf - Forward Voltage Ir - Reverse Current Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-23, 120V, 0.2A, 150C 8,952May Stock
Cut Tape
₱9.20
₱4.05
₱3.50
₱2.52
Reel
₱2.15
Min.: 1
Mult.: 1
: 3,000
Switching Diodes SMD/SMT SOT-23 100 V 500 mA 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS-Power/Switching Reel, Cut Tape, MouseReel
Rectron Small Signal Switching Diodes SOT23,200mA,100V,50n s Hindi Naka-stock
Cut Tape
₱1.90
₱1.72
Min.: 21,000
Mult.: 3,000
: 3,000
General Purpose Diodes SMD/SMT SOT-23 100 V 625 mA 200 mA Single 75 ns 1.25 V 100 nA - 55 C + 150 C Reel
onsemi Small Signal Switching Diodes 120V 200mA
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
SMD/SMT SOT-23 2 A 200 mA Single 50 ns 1.25 V - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel

Taiwan Semiconductor Mga Small Signal Switching Diode Switching diode 250 mW N/A
Switching Diodes SMD/SMT SOT-23-3 Reel
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array 7,608May Stock
Cut Tape
₱14.72
₱8.59
₱5.28
₱3.80
Reel
₱2.82
Min.: 1
Mult.: 1
: 3,000
Switching Diodes SMD/SMT SOT-23-3 100 V 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Cut Tape
₱12.88
₱5.64
₱4.85
₱3.56
₱3.31
Reel
₱2.45
Min.: 1
Mult.: 1
: 3,000
Switching Diodes SOT-23-3 Reel, Cut Tape

onsemi Small Signal Switching Diodes 120V 200mA 13,621May Stock
20,000Inaasahan 12/15/2026
Cut Tape
₱7.98
₱3.56
₱3.07
₱2.21
Reel
₱1.10
Min.: 1
Mult.: 1
: 10,000
Switching Diodes SMD/SMT SOT-23-3 120 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19L Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 2,195May Stock
24,000Inaasahan 11/16/2026
Cut Tape
₱22.09
₱9.82
₱8.53
₱6.32
Reel
₱4.66
Min.: 1
Mult.: 1
: 3,000
Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 350mW 120Vrrm 100Vr 200mA 625mA
8,400May Stock
Cut Tape
₱15.34
₱8.71
₱5.34
₱3.80
Reel
₱2.94
Min.: 1
Mult.: 1
: 3,000
Switching Diodes SMD/SMT SOT-23-3 120 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes 120V 200mA 54,057May Stock
42,000Inaasahan 1/15/2027
Cut Tape
₱7.98
₱3.56
₱3.07
₱2.21
Reel
₱1.53
Min.: 1
Mult.: 1
: 3,000
Switching Diodes SMD/SMT SOT-23-3 120 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19L Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 120V,Small Signal Switching Diodes,SOT-23,2.5A 2,900May Stock
Cut Tape
₱11.04
₱10.06
₱6.50
₱4.66
Reel
₱2.33
Min.: 1
Mult.: 1
: 3,000
Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1 V 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 9,955May Stock
Cut Tape
₱25.15
₱11.17
₱9.75
₱7.30
Reel
₱5.40
Min.: 1
Mult.: 1
: 3,000
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape

Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 120V
2,980May Stock
Cut Tape
₱12.88
₱7.55
₱4.60
₱3.31
₱2.88
Reel
₱2.58
Min.: 1
Mult.: 1
: 3,000
Switching Diodes SMD/SMT SOT-23 120 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 9,995May Stock
Cut Tape
₱28.22
₱19.33
₱12.27
₱7.73
Reel
₱3.87
Min.: 1
Mult.: 1
: 10,000
Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 350MW 120V 73May Stock
93,000Inaasahan 1/15/2027
Cut Tape
₱15.95
₱6.75
₱5.83
₱4.85
Reel
₱2.58
Min.: 1
Mult.: 1
Max.: 3,570
: 3,000
Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 200MW 120V
21,000Inoorder
Cut Tape
₱20.25
₱10.98
₱7.24
₱6.32
Reel
₱3.37
Min.: 1
Mult.: 1
: 3,000
Switching Diodes SMD/SMT SOT-323-3 100 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19W - BAS21W Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS19/SOT23/TO-236AB
29,932Inoorder
Cut Tape
₱10.43
₱4.54
₱3.93
₱2.82
Reel
₱1.66
Min.: 1
Mult.: 1
: 10,000
Switching Diodes SMD/SMT SOT-23-3 120 V 1.7 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS19/SOT23/TO-236AB
29,798Inaasahan 10/22/2027
Cut Tape
₱10.43
₱4.54
₱3.93
₱2.82
₱2.45
Reel
₱2.15
Min.: 1
Mult.: 1
: 3,000
Switching Diodes SMD/SMT SOT-23-3 120 V 1.7 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 200mA 50ns 2.5A IFSM Hindi Naka-stock
Cut Tape
₱31.29
₱21.53
₱13.68
₱8.59
Reel
₱4.23
Min.: 1
Mult.: 1
: 10,000
Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19-G Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 2.5A Lead-Time para sa Hindi Naka-stock 34 (na) Linggo
Reel
₱1.60
Min.: 12,000
Mult.: 12,000
: 12,000
Reel
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 2.5A Lead-Time para sa Hindi Naka-stock 34 (na) Linggo
Reel
₱1.84
Min.: 3,000
Mult.: 3,000
: 3,000
Reel
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 2.5A Lead-Time para sa Hindi Naka-stock 34 (na) Linggo
Reel
₱1.60
Min.: 12,000
Mult.: 12,000
: 12,000
Reel
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 4A Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Reel
₱2.09
₱1.53
Min.: 12,000
Mult.: 12,000
: 12,000
Reel
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 4A Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Reel
₱2.70
₱2.27
₱2.02
₱1.53
Min.: 3,000
Mult.: 3,000
: 3,000
Reel
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Cut Tape
₱20.86
₱9.14
₱7.98
₱5.89
₱5.71
Reel
₱3.44
Min.: 1
Mult.: 1
: 3,000
Switching Diodes SMD/SMT SOT-323-3 100 V 200 mA 100 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19W Reel, Cut Tape