MF-R Serye Mga Resettable Fuse - PPTC

Mga Resulta: 146
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱17.24
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 1.35 A 30 V 2.7 A 40 A 115 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱16.01
Min.: 8,000
Mult.: 4,000
: 4,000
MF-R PCB Mount Radial 1.35 A 30 V 2.7 A 40 A 115 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱16.75
Min.: 8,000
Mult.: 4,000
: 4,000
MF-R PCB Mount Radial 1.35 A 30 V 2.7 A 40 A 115 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.6A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱17.91
Min.: 9,000
Mult.: 3,000
MF-R PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.6A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱18.71
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱19.26
Min.: 8,000
Mult.: 4,000
: 4,000
MF-R PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.6A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱18.22
Min.: 8,000
Mult.: 4,000
: 4,000
MF-R PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱18.71
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 1.85 A 30 V 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱15.15
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱18.71
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 1.85 A 30 V 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱20.18
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱41.72
₱35.58
₱29.69
₱24.79
Reel
₱16.14
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱20.18
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 2.5A 30V RADIAL LEADED UNCOATED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱21.29
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 2.5 A 30 V 5 A 2.5 A 48 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 2.5A 30V RADIAL LEADED UNCOATED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱20.74
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 2.5 A 30 V 5 A 2.5 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 30V 3A-HD 40A MAX Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱21.17
Min.: 9,000
Mult.: 3,000
MF-R PCB Mount Radial 3 A 30 V 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱21.04
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 3 A 30 V 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 4.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱20.00
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 4 A 30 V 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 4.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱21.53
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 4 A 30 V 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 5.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱22.82
Min.: 6,000
Mult.: 3,000
MF-R PCB Mount Radial 5 A 30 V 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 5.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱23.62
Min.: 6,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 5 A 30 V 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 5.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱23.62
Min.: 6,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 5 A 30 V 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱24.72
Min.: 6,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 6 A 30 V 12 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱24.72
Min.: 6,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 6 A 30 V 12 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱25.21
Min.: 6,000
Mult.: 3,000
MF-R PCB Mount Radial 7 A 30 V 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk