MF-R Serye Mga Resettable Fuse - PPTC

Mga Resulta: 146
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Packaging
Bourns Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX 10,302May Stock
Cut Tape
₱34.36
₱28.16
₱23.62
₱17.85
Reel
₱12.94
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 115 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 12,250May Stock
₱36.81
₱29.14
₱24.54
₱22.33
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 2.5A 30V RADIAL LEADED UNCOATED 7,520May Stock
₱31.90
₱30.06
₱17.36
₱16.38
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED 10,368May Stock
Cut Tape
₱28.22
₱21.17
₱19.82
₱14.97
Reel
₱10.86
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 30V RADIAL LEADED 7,441May Stock
₱41.10
₱31.23
₱29.26
₱22.15
Reel
₱21.29
₱20.98
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED 16,435May Stock
₱27.61
₱21.17
₱19.82
₱14.97
Reel
₱9.63
Min.: 1
Mult.: 1
: 4,000
MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 60V RADIAL LEADED 10,132May Stock
₱33.13
₱25.21
₱23.62
₱17.85
Reel
₱11.29
Min.: 1
Mult.: 1
: 4,000
MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 11,107May Stock
₱36.81
₱28.22
₱26.44
₱20.00
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 8,281May Stock
Cut Tape
₱39.88
₱30.25
₱28.34
₱21.41
Reel
₱15.52
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 7,759May Stock
₱39.88
₱30.25
₱28.34
₱21.41
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .6A-HD 40A MAX 7,554May Stock
Cut Tape
₱28.83
₱25.21
₱23.19
₱17.85
Reel
₱14.36
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 650 mA 60 VDC 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 5.0A 30V RADIAL LEADED 3,350May Stock
₱49.08
₱37.24
₱34.97
₱29.33
Reel
₱23.99
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 5 A 30 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.0A 30V RADIAL LEADED 2,438May Stock
₱57.06
₱43.31
₱40.61
₱30.68
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 6 A 30 VDC 12 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 647May Stock
₱44.79
₱34.23
₱32.09
₱24.23
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .1A-HD 40A MAX 13,644May Stock
Cut Tape
₱30.68
₱23.56
₱19.88
₱18.04
Reel
₱14.17
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .25A-HD 40A MAX 8,771May Stock
Cut Tape
₱30.68
₱23.19
₱21.72
₱16.44
Reel
₱11.90
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .75A-HD 40A MAX 8,341May Stock
Cut Tape
₱26.38
₱23.93
₱19.88
₱18.34
Reel
₱12.33
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX 9,248May Stock
Cut Tape
₱32.52
₱25.21
₱23.62
₱18.53
Reel
₱18.53
₱16.93
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 30V RADIAL LEADED 11,927May Stock
Cut Tape
₱46.01
₱37.06
₱33.99
₱26.26
Reel
₱23.31
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 4A-HD 40A MAX 10,724May Stock
Cut Tape
₱32.52
₱30.00
₱24.91
₱23.01
Reel
₱14.72
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 4A-HD 40A MAX 9,644May Stock
Cut Tape
₱33.74
₱30.86
₱25.64
₱23.56
Reel
₱15.15
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED 5,667May Stock
Cut Tape
₱50.92
₱46.63
₱38.71
₱34.36
Reel
₱22.82
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .4A-HD 40A MAX 9,753May Stock
₱24.54
₱22.21
₱18.47
₱16.99
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .5A-HD 40A MAX 18,862May Stock
₱24.54
₱22.21
₱18.47
₱16.99
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .75A-HD 40A MAX 9,701May Stock
₱23.93
₱20.37
₱17.79
₱16.99
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk