MF-RX/72 Serye Mga Resettable Fuse - PPTC

Mga Resulta: 57
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Packaging
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 11,156May Stock
₱20.86
₱18.96
₱17.85
₱16.50
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED 6,922May Stock
Cut Tape
₱42.33
₱39.26
₱33.25
₱30.68
Reel
₱19.33
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9,227May Stock
₱28.22
₱21.47
₱18.10
₱16.44
Reel
₱10.37
Min.: 1
Mult.: 1
: 4,000
MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX 9,054May Stock
Cut Tape
₱26.99
₱24.85
₱18.90
₱17.12
Reel
₱12.33
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 72V RADIAL LEADED 8,816May Stock
₱21.47
₱19.39
₱16.99
₱16.63
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED 9,974May Stock
₱23.93
₱18.16
₱16.20
₱15.09
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED 7,452May Stock
₱33.13
₱25.40
₱21.35
₱19.39
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED 3,123May Stock
₱49.08
₱41.29
₱36.56
₱30.37
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED 11,465May Stock
Cut Tape
₱34.97
₱26.63
₱24.97
₱18.90
Reel
₱17.85
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 750 mA 72 VDC 1.5 A 400 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX 17,391May Stock
₱24.54
₱21.23
₱18.47
₱16.99
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX 13,007May Stock
Cut Tape
₱26.38
₱23.93
₱19.88
₱18.34
Reel
₱11.78
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX 8,827May Stock
₱30.68
₱23.44
₱19.75
₱18.47
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED 7,841May Stock
Cut Tape
₱39.26
₱31.41
₱26.44
₱24.05
Reel
₱20.06
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 12,352May Stock
Cut Tape
₱28.22
₱25.71
₱21.35
₱19.69
Reel
₱12.64
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX 11,308May Stock
₱24.54
₱20.86
₱18.04
₱16.81
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX 10,889May Stock
Cut Tape
₱32.52
₱30.00
₱24.91
₱22.82
Reel
₱14.54
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 3A-HD 40A MAX 5,196May Stock
₱50.92
₱42.21
₱34.54
₱30.86
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 72V .3A-HD 40A MAX 10,314May Stock
₱27.61
₱20.92
₱18.65
₱17.36
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 300 mA 72 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED 3,167May Stock
₱30.06
₱23.19
₱21.72
₱16.44
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 5,131May Stock
₱26.38
₱20.12
₱16.93
₱15.77
₱9.69
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 5,433May Stock
Cut Tape
₱28.83
₱22.15
₱18.65
₱16.93
Reel
₱11.90
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 770 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V .9A-HD 40A MAX 1,221May Stock
₱30.68
₱23.19
₱21.72
₱16.44
₱15.71
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.65A 72V RADIAL LEADED 10,080May Stock
Cut Tape
₱42.33
₱32.21
₱27.12
₱24.66
Reel
₱17.30
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 650 mA 72 VDC 1.3 A 480 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED 4,488May Stock
₱30.06
₱24.36
₱22.82
₱17.24
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V .9A-HD 40A MAX 4,733May Stock
₱29.45
₱22.15
₱20.80
₱18.04
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk