Mga Circuit Breaker

 Mga Circuit Breaker
Circuit breakers are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many circuit breaker manufacturers including ABB, Carling Technologies, Eaton, E-T-A Circuit Breakers, Phoenix Contact, Sensata, Schurter, Siemens, TE Connectivity & more.
More...


Please view our large selection of circuit breakers below.

Mga Resulta: 151,461
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Uri Rating ng Current Rating ng Voltage AC Rating ng Voltage DC Dami ng Pole Minimum na Operating Temperature Maximum na Operating Temperature Naiilawan Packaging


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 15May Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, T1, 1NC AUX INT and ON, 1.5A 1May Stock
Min.: 1
Mult.: 1

2210-S2 Thermal Circuit Breakers Thermal Magnetic


E-T-A Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,F2, 1NO AUX, 16A 4May Stock
Min.: 1
Mult.: 1

2210-T2 Thermal Circuit Breakers Thermal Magnetic
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140. 9May Stock
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 48May Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 29May Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 700 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 48May Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 1.2 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 508, 1P, DM, 24VDC, RE, SF, ATX, 0.5A 1May Stock
Min.: 1
Mult.: 1
ESX10-T-E Circuit Breakers Electronic 500 mA 24 VDC 1 Pole - 25 C + 60 C Illuminated
E-T-A Circuit Breakers Min Ord Qty 10. 1077, 1P, Plug, 240VAC / 50VDC, M1, 8A 7May Stock
Min.: 1
Mult.: 1

2216-S1
E-T-A Circuit Breakers Thermal circuit breaker, with controlled self-resetting mechanism, specially suited to installation in inaccessible locations. Under overload conditions the circuit breaker contacts will open to protect the load circuit. A low current 5May Stock
Min.: 1
Mult.: 1

1160 Thermal Circuit Breakers Thermal 15 A 12 VDC 1 Pole - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2May Stock
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 12May Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 5May Stock
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 8 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 9May Stock
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 17May Stock
751Inoorder
Min.: 1
Mult.: 1

1610 Miniature Circuit Breakers Automotive 25 A 24 VDC 1 Pole - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push 8May Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 600 mA 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 6May Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 800 mA 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 10May Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 5 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 1May Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 8 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers ETA Circuit Breakers 9May Stock
Min.: 1
Mult.: 1

2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers 1077, 1P, plug, 24VDC, Aux Cont, 3A/6A 1May Stock
Min.: 1
Mult.: 1


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3May Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 115 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 12May Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 50 VDC 2 Pole - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4May Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3May Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 18 A 240 VAC 50 VDC 2 Pole - 30 C + 60 C Non-Illuminated