Mga Circuit Breaker

 Mga Circuit Breaker
Circuit breakers are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many circuit breaker manufacturers including ABB, Carling Technologies, Eaton, E-T-A Circuit Breakers, Phoenix Contact, Sensata, Schurter, Siemens, TE Connectivity & more.
More...


Please view our large selection of circuit breakers below.

Mga Resulta: 162,059
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Uri Rating ng Current Rating ng Voltage AC Rating ng Voltage DC Dami ng Pole Actuator Minimum na Operating Temperature Maximum na Operating Temperature Naiilawan Packaging
Siemens Circuit Breakers MSP S0 11-16A SCREW W/AUX 1NO/1NC 6May Stock
₱24,523.44
₱20,385.99
₱18,790.89
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 16 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 34-40A SCREW 4May Stock
₱39,013.08
₱32,319.79
₱29,776.22
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 40 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S2 CLASS 10 28-36A SCREW 6May Stock
₱33,672.56
₱28,236.34
₱26,016.08
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 36 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 297May Stock
₱1,387.12
₱1,150.93
₱1,061.97
₱941.11
Min.: 1
Mult.: 1
104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 92May Stock
₱1,477.92
₱1,374.85
₱1,085.90
₱1,084.05
Min.: 1
Mult.: 1
1110-Fx12-P1M1 Circuit Breakers Thermal 2.5 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 401May Stock
₱631.91
₱524.54
₱484.05
₱401.23
Min.: 1
Mult.: 1
1620 Miniature Circuit Breakers Automotive 15 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 190May Stock
₱1,084.67
₱900.62
₱830.68
₱688.35
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 190May Stock
₱2,224.55
₱1,845.41
₱1,702.46
₱1,409.82
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Weidmuller Circuit Breakers 2-13-DM-KM-15 72May Stock
₱6,687.76
₱5,538.06
₱4,880.39
₱4,276.10
₱3,963.21
Min.: 1
Mult.: 1
9926 QL Circuit Breakers Hydraulic Magnetic 15 A 120 VAC, 240 VAC 2 Pole Lever - 40 C + 65 C Non-Illuminated Bulk
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2May Stock
₱77,051.92
₱73,382.58
Min.: 1
Mult.: 1
AP Circuit Breakers Hydraulic Magnetic 3 A 240 VAC 50 VDC 2 Pole Toggle - 40 C + 100 C Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 2May Stock
₱90,182.05
₱62,223.62
₱46,666.49
Min.: 1
Mult.: 1
Siemens Circuit Breakers MSP S00 1.1-1.6A SCREW 15May Stock
₱14,434.43
₱12,752.21
₱11,770.00
₱10,619.07
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 1.6 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S00 4.5-6.3A AUX 1NO 1NC SCREW 7May Stock
₱19,236.91
₱16,976.77
₱16,110.51
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S00 11-16A AUX 1NO 1NC SCREW 5May Stock
₱23,928.34
₱20,129.55
₱18,339.36
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 16 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 348May Stock
₱1,141.72
₱947.86
₱874.24
₱723.93
Min.: 1
Mult.: 1
1170 Miniature Circuit Breakers Automotive 8 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 166May Stock
₱1,224.55
₱1,016.57
₱938.04
₱776.69
Min.: 1
Mult.: 1
1170 Miniature Circuit Breakers Automotive 30 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 341May Stock
₱2,417.19
₱2,004.92
₱1,639.89
₱1,459.52
Min.: 1
Mult.: 1
3131-A/C Circuit Breakers Thermal 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
Siemens Circuit Breakers CIRCUIT BREAKER SIZE S00, CLASS 10 12May Stock
₱15,187.19
₱13,437.49
₱12,413.56
₱11,001.90
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 404May Stock
₱631.91
₱524.54
₱484.05
₱401.23
Min.: 1
Mult.: 1
1620 Miniature Circuit Breakers Automotive 30 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 413May Stock
₱2,971.18
₱2,464.43
₱2,003.08
₱1,819.64
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 141May Stock
₱2,098.17
₱1,741.11
₱1,653.38
₱1,459.52
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


Phoenix Contact Circuit Breakers CBMC E4 24DC/1-10A S-R 90May Stock
₱7,134.39
Min.: 1
Mult.: 1
CBMC Circuit Breakers Electronic 40 A 24 VDC 1 Pole Pushbutton - 25 C + 60 C Illuminated
AIRPAX Circuit Breakers Cir Brkr,HydMag 24May Stock
₱8,459.55
₱7,697.58
₱5,347.88
₱4,699.41
Min.: 1
Mult.: 1
Circuit Breakers 30 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated
Siemens Circuit Breakers MSP,GROUP TAP,S00,CL10,4.5-6.3A,SCREW 5May Stock
₱20,535.07
₱19,921.57
Min.: 1
Mult.: 1
3RV1 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 3.5 - 5A SCREW 29May Stock
₱18,109.29
₱14,956.52
₱13,908.05
₱11,471.84
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated