ET6000 Series HMI Displays & Panel PCs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Touchscreen Type Display Type Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Schneider Electric HMI Displays & Panel PCs 7"W WVGA, Analog, Ethernet, DC
3Expected 20/11/2026
₱30,625.92
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 205.5 mm x 150.5 mm x 45 mm
Schneider Electric HMI Displays & Panel PCs 10"W WSVGA, Analog, Ethernet, DC Non-Stocked Lead-Time 12 Weeks
₱51,043.20
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1024 x 600 10 in 0 C + 50 C 270.5 mm x 200.5 mm x 47 mm
Schneider Electric HMI Displays & Panel PCs 15"W FWXGA, Analog, Ethernet, DC Non-Stocked Lead-Time 7 Weeks
₱106,170.47
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1366 x 768 15 in 0 C + 50 C 412 mm x 268 mm x 50 mm
Schneider Electric HMI Displays & Panel PCs 12"W WXGA, Analog, Ethernet, DC Non-Stocked
₱77,585.66
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1280 x 800 12 in 0 C + 50 C 310.5 mm x 232.5 mm x 50 mm