HMI3010-101C Series HMI Displays & Panel PCs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
EDATEC HMI Displays & Panel PCs Pi5 Panel PC 10.1" HMI, 1280*800 with touch panel, with Pi5 4GB, with 32GB SD card, PoE not supported 55In Stock
₱16,769.41
₱16,059.59
₱15,706.21
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1024*600 with touch panel,without Pi5,with 32GB SD Card 102In Stock
₱5,446.04
₱5,264.44
₱4,937.45
₱4,828.86
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 0 GB 0 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, 1280*800 with touch panel,with Pi5 8GB, with 32GB SD Card 36In Stock
₱23,191.53
₱22,210.54
₱21,721.58
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 8 GB 8 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1024*600 with touch panel,with Pi5 4GB,with 32GB SD Card 7In Stock
₱16,743.03
₱16,442.41
₱15,901.92
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, 1280*800 with touch panel,without Pi5,with 32GB SD Card 4In Stock
26Expected 07/12/2026
₱6,839.91
₱6,611.69
₱6,201.26
₱6,064.45
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 0 GB 0 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm