kg Mga Computer-On-Module - COM

Mga Resulta: 1,417
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 single core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱21,830.17
₱20,777.40
₱20,024.03
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Solo 800 MHz 1 GB 512 kB 512 kB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱25,705.04
₱24,162.70
Min.: 1
Mult.: 1
Qseven NXP i.MX 6DualLite 800 MHz 1 GB 512 kB 512 kB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱25,358.41
₱24,234.48
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Quad 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱34,717.35
₱33,668.27
Min.: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱18,778.01
₱18,024.63
₱17,474.93
Min.: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on AMD embedded R-Series R1505G 2-core processor with 2.4 GHz up to 3.3 GHz turbo boost, 1MB L2 Cache and dual channel DDR4 2400MT/s memory interface (formerly Great Horned Owl). Features AMD Radeon Vega integr Hindi Naka-stock
₱35,515.52
₱33,505.69
Min.: 1
Mult.: 1
COM Express Type 6 AMD Integrated SoC 3.3 GHz 1 MB PCIe 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM-HPC Mini module based on Intel Core Ultra 9 386H processor with4 P-cores, 8 E-cores and4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 32GBonboard LPDDR5x memory 128GB onboard NVMe Intel code name Panthe Hindi Naka-stock
₱141,343.65
Min.: 1
Mult.: 1
COM-HPC Mini Intel Intel Core Ultra 9 386H 4.9 GHz 32 GB 32 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 70 mm
congatec Computer-On-Modules - COM COM-HPC Mini module based on Intel Core Ultra X7 368H processor with 4 P-cores, 8 E-coresand 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Arc B390 Graphics with12Xe Cores 32GB onboard LPDDR5x memory 128GB onboard NVMe Intel code Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱140,502.54
Min.: 1
Mult.: 1
COM-HPC Mini Intel Intel Core Ultra 7 368H 5 GHz 32 GB 32 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 70 mm
congatec Computer-On-Modules - COM COM-HPC Mini module based on Intel Core Ultra 7 366H processor with4 P-cores, 8 E-cores and4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GBonboard LPDDR5x memory 128GB onboard NVMe Intel code name Panthe Hindi Naka-stock
₱100,539.15
Min.: 1
Mult.: 1
COM-HPC Mini Intel Intel Core Ultra 7 366H 4.8 GHz 32 GB 16 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 70 mm
congatec Computer-On-Modules - COM COM-HPC Mini module based on Intel Core Ultra 7 356H processor with4 P-cores, 8 E-cores and4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GBonboard LPDDR5x memory 128GB onboard NVMe Intel code name Panthe Hindi Naka-stock
₱83,436.00
Min.: 1
Mult.: 1
COM-HPC Mini Intel Intel Core Ultra 7 356H 4.7 GHz 32 GB 16 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 70 mm
congatec Computer-On-Modules - COM COM-HPC Mini module based on Intel Core Ultra 5 336H processor with4 P-cores, 4 E-cores and4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GBonboard LPDDR5x memory 128GB onboard NVMe Intel code name Panthe Hindi Naka-stock
₱89,769.77
Min.: 1
Mult.: 1
COM-HPC Mini Intel Intel Core Ultra 5 336H 4.6 GHz 32 GB 16 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 70 mm
congatec Computer-On-Modules - COM Standard heatpipe based passive cooling solution for high performance COM Express Type 6 module conga-TS170, conga-TS175 and conga-TS370 with 15mm high fins and 20mm overall heat sink height. Stand-offs are with 2.7mm bore hole. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱5,319.05
₱4,803.09
₱4,679.78
₱4,576.71
Min.: 1
Mult.: 1
congatec Computer-On-Modules - COM Standard heatpipe based passive cooling solution for high performance COM Express Type 6 module conga-TS170, conga-TS175 and conga-TS370 with 15mm high fins and 20mm overall heat sink height. All stand-offs are M2.5 threaded. Hindi Naka-stock
₱5,256.47
₱4,885.30
₱4,733.77
₱4,607.39
Min.: 1
Mult.: 1
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Hindi Naka-stock
₱42,486.10
₱40,655.42
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 2GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱26,141.85
₱25,023.44
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec Computer-On-Modules - COM COM Express Mini Type 10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866 DDR3L onboard memory and 16GB eMMC onboard flash.Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱32,632.07
₱31,152.92
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x5-E3930 Integrated SoC 1.3 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Pentium N4200 quad core processor with 1.1GHz core frequency up to 2.50GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash. Hindi Naka-stock
₱50,329.09
₱48,057.91
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Pentium N4200 Integrated SoC 1.1 GHz 42 MB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Celeron N3350 dual core processor with 1.1GHz core frequency up to 2.4GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Hindi Naka-stock
₱32,987.90
₱31,008.74
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Celeron N3350 Integrated SoC 1.1 GHz 22 MB 22 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱26,282.95
₱25,113.01
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x5-E3930 dual core processor with 1.1GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱21,746.12
₱20,873.11
₱20,236.30
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x5-E3930 Integrated SoC 1.1 GHz 8 GB 1 MB 1 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Up to 5 PCI Express x1 lanes through PCI Express switch. Industrial g Hindi Naka-stock
₱16,318.49
₱15,951.61
₱15,706.21
₱15,337.50
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Celeron N3350 dual core processor with 1.1GHz core frequency up to 2.3GHz, 2MB L2 cache and up to 8GB 1600MT/s DDR3L SODIMM memory support. Hindi Naka-stock
₱15,502.53
₱15,153.45
₱14,920.93
₱14,570.63
Min.: 1
Mult.: 1
COM Express Type 6 Intel Celeron N3350 Integrated SoC 1.1 GHz 8 GB 1 MB 1 MB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Pentium N4200 quad core processor with 1.5GHz core frequency up to 2.5GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Hindi Naka-stock
₱29,132.66
₱27,384.19
Min.: 1
Mult.: 1
COM Express Type 6 Intel Pentium N4200 Integrated SoC 1.5 GHz 8 GB 2 MB 2 MB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3451 16-core processor (dual die) with 2.15GHz up to 3.0 GHz turbo boost, 32MB L3 cache and quad channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). Hindi Naka-stock
₱118,000.59
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3451 Integrated SoC 3 GHz 32 MB PCIe, SATA, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3351 12-core processor (dual die) with 1.9GHz up to 3.0 GHz turbo boost, 32MB L3 cache and quad channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). Hindi Naka-stock
₱87,521.30
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3351 Integrated SoC 3 GHz 32 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm