ke Mga Computer-On-Module - COM

Mga Resulta: 1,416
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
Advantech Computer-On-Modules - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module
2May Stock
₱52,803.95
Min.: 1
Mult.: 1
3.5 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed. 1May Stock
12Inoorder
₱11,793.92
₱10,980.42
₱10,582.26
₱10,343.00
Min.: 1
Mult.: 1
- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
Axiomtek Computer-On-Modules - COM COM Express Type 10 Mini module with Intel Celeron N6210, LPDDR4 8GB, 32GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. Temp) 1May Stock
₱47,423.55
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM N97 12W 4C DDR5 32G COMe Compact
2May Stock
₱42,662.79
Min.: 1
Mult.: 1
COM Express Intel N97 2 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs 1May Stock
₱132,647.77
Min.: 1
Mult.: 1
COM Express Basic Size Type 7 Xeon Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM EGX-MXM-AD 1May Stock
₱87,238.97
Min.: 1
Mult.: 1
Intel Raptor Lake-P i7-1370PE Infineon TPM 2.0 1.9 GHz 24 MB 12 V 0 C + 60 C 125 mm x 95 mm
Advantech Computer-On-Modules - COM N97 12W 4C LPDDR5 8G eMMC 32G COMe Mini
5May Stock
₱74,485.04
Min.: 1
Mult.: 1
COM Express Mini Intel N97 8 GB 4.75 V to 20 V I2C 0 C + 60 C
Advantech Computer-On-Modules - COM The factory is currently not accepting orders for this product.
1May Stock
13Inoorder
₱141,976.17
Min.: 1
Mult.: 1
SMARC Intel x7835RE 1.3 GHz 6 MB 4.75 V to 5.25 V Ethernet, I2C, SPI, USB - 40 C + 85 C 82 mm x 50 mm
Ka-Ro electronics Computer-On-Modules - COM COM TX8MMQ/1600/1GS/4GF/E85 596May Stock
₱11,548.52
₱10,514.78
₱10,133.79
₱9,906.80
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX 8M 1.6 GHz 1 GB 0 GB 3.3 V to 5 V - 25 C + 85 C 67.6 mm x 26 mm x 4 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i7-12800HE 3.5GHz/14C 45W 6May Stock
₱96,511.50
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i7-12800HE 3.5 GHz 24 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-DN7-C3808Basic Size COM Express Type7 module with Intel Denverton-NS C3808, 12C processor at 2.0 GHz 17May Stock
₱74,738.89
₱70,371.06
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom 2 GHz 48 GB 12 MB 12 V Ethernet, GPIO, SATA, Serial, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i5-12600HE 3.3GHz/12C 45W 6May Stock
₱70,453.71
₱66,336.31
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i5-12600HE 3.3 GHz 18 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
Ka-Ro electronics Computer-On-Modules - COM The QSMP-1351 is a QFN Style Solder-Down Computer On Module. The module with a small square size of 27mm and a height of 2.7mm is single-sided assembled. Its QFN type lead style has a 1mm pitch with 100 pads. The ground pad additionally acts as therm 4May Stock
₱7,220.28
₱6,626.41
₱6,371.20
₱6,158.93
Min.: 1
Mult.: 1
ARM ARM Cortex-A7 650 MHz 256 MB 3.3 V CAN, Ethernet, I2C, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM 33May Stock
₱8,019.67
₱7,423.96
₱7,164.45
₱6,904.33
Min.: 1
Mult.: 1
STMicroelectronics STM32MP157C 209 MHz, 650 MHz CAN, Ethernet, I2C, MIPI DSI, PWM, SAI, SPI, UART, USB - 25 C + 85 C 68 mm x 26 mm x 4 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i3-7100U dual core processor with 2.4GHz, 3MB Intel Smart Cache , GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U). 19May Stock
₱56,272.67
₱52,983.70
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i3-7100U Integrated PCH-LP 2.4 GHz 32 GB 0 GB 3 MB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Express-VR7-V3C18I
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with AMD Ryzen V3C18I, 8C, 2 SO-DIMMs 1May Stock
₱53,991.58
₱52,323.12
Min.: 1
Mult.: 1
COM Express Basic Type 7 AMD Ryzen V3C18I TPM 2.0 1.9 GHz 64 GB 0 GB 12 V Ethernet, GPIO, PCIe Gen4, SATA, UART, USB 3.0 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Celeron 3955U dual core processor with 2.0GHz, 2MB L2 cache, 2133MT/s dual channel DDR4 memory interface 90May Stock
₱28,303.82
₱27,237.56
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Integrated PCH-LP 2 GHz 2 MB 2 MB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM A2 NXP iMX8M Quad 13GHz, -40-85C 1May Stock
₱24,548.59
Min.: 1
Mult.: 1
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1320PRE 1May Stock
₱54,072.05
₱50,924.18
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i3-1320PRE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM i7-155H 45W 14C DDR5 COMe Basic
1May Stock
₱71,687.48
Min.: 1
Mult.: 1
COM Express Intel 1.4 GHz 24 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bKL6 i3-7102E CM238
2May Stock
₱53,734.01
₱50,593.50
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3 CM238 2.1 GHz 32 GB 8.5 V to 20 V Ethernet, PCIe, SATA, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM LEC-iMX8M-Q-4G-32G-ERSMARC Short Size Module with Quad Core NXP i.MX8M, 4 GB DDR3L, 32 GB eMMC, 40C to 85C 6May Stock
₱23,317.41
₱22,636.98
₱21,980.78
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, -40 C to 85 C 54May Stock
₱14,781.86
₱14,029.97
₱13,521.04
₱13,219.66
Min.: 1
Mult.: 1
NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, 0 C to 60 C, with BT/WiFi 17May Stock
₱17,106.52
₱16,281.92
₱15,690.97
Min.: 1
Mult.: 1
NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 60 C
Axiomtek Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core U5-125U, DDI, LVDS, 2.5GbE LAN, and TPM 3May Stock
₱87,178.35
Min.: 1
Mult.: 1
Intel Core U5-125U SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm