ADLINK Technology
Advantech
Weidmuller
Core i5-1145G7E
Core i5-12500E
Core i5-12500TE
Core i5-9500TE
Core i7
Core i7-12700E
Core i7-12700TE
Core i7-13700E
Core i7-9700E
i7-12700E
Intel Core i7-6600U
Jetson Orin NX
N97
Xeon
Xeon E-2278GE
1.5 GHz
2 GHz
2.2 GHz
2.6 GHz
3.3 GHz
4.3 GHz
4.5 GHz
4.7 GHz
4.8 GHz
5.1 GHz
DDR4
DDR4-2400
DDR4-2666
DDR4-3200
DDR5
DDR5-3600
DDR5-4800
LPDDR5
1.5 GHz
2 GHz
2.6 GHz
3.9 GHz
4.1 GHz
4.3 GHz
4.4 GHz
4.5 GHz
4.7 GHz
4.8 GHz
5.1 GHz
140 mm x 110 mm x 63 mm
159.5 mm x 71 mm x 220 mm
165 mm x 120 mm x 62 mm
211 mm x 115 mm x 35 mm
223.7 mm x 177.8 mm x 98.7 mm
235 mm x 182 mm x 75 mm
240 mm x 210 mm x 125 mm
240 mm x 210 mm x 165 mm
240 mm x 210 mm x 206 mm
240 mm x 210 mm x 86 mm
245 mm x 220 mm x 80 mm
304.8 mm x 150 mm x 130 mm
360 mm x 225.1 mm x 105.4 mm
1 x DP, 1 x HDMI
1 x DP, 3 x HDMI
2 x DP++
2 x DP++, 1 x DVI-D/VGA
2 x DP++, 2 x HDMI
2 x DP, 2 x HDMI
3 x DP, 2 x HDMI
6 x DP
1 x USB 2.0, 6 x USB 3.2
2 x USB 3.1, 4 x USB 3.2
2 x USB 3.2
3 x USB 2.0, 1 x USB 3.0
3 x USB 2.0, 3 x USB 3.1
4 x USB 2.0, 4 x USB 3.2
4 x USB 3.0
6 x USB 3.0
6 x USB 3.2
2 Port
3 Port
4 Port
6 Port
1 x RS-232
1 x RS-232, 1 x RS-232/422/485
1 x RS-232, 2 x RS-232/422/485
2 x RS-232, 2 x RS-232/422/485
2 x RS-232/422/485
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 75 C
12 V
12 VDC
19 V
24 V
32 V
Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB
Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB/LTSB
Linux Ubuntu 18.04.1 LTS, Windows 10 IoT Enterprise SAC
Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2
Linux Ubuntu 22.04, Windows 10 IoT LTSC
Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
Ubuntu 20.04
Windows 10 IoT Enterprise/LTSC