Advantech Mga Industrial Box PC

Mga Resulta: 69
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Mga Chipset Uri ng Processor Bilis ng Processor Maximum na Kapasidad ng RAM Uri ng Memory Dami ng Memory Channel Maximum na Frequency Mga Dimensiyon Display Chipset Display Port Storage Isitilo ng Mounting IP Rating Dami ng USB Port Bilang ng LAN Port Mga Serial Port Maximum na Operating Temperature Minimum na Operating Temperature Pagkonsumo ng Power Supply Voltage - Min Supply Voltage - Max Mga Operating System Materyal ng Katawan Naka-install na RAM
Advantech Industrial Box PCs Intel i5-1345UE w/ Hailo-8 AI Inference Hindi Naka-stock
₱98,879.64
Min.: 1
Mult.: 1
Intel Iris Xe Graphics Intel Core i5-1345UE DDR5 5.2 GHz 156 mm x 112 mm x 60 mm 2 x HDMI SATA Slim DIN Rail Mount 1 x USB 2.0, 3 x USB 3.2 2 Port 3 x RS-232/422/485 + 60 C - 20 C 45.81 W 12 VDC 24 VDC
Advantech Industrial Box PCs Intel RPL-S refresh H610E MXM Type A GPU Hindi Naka-stock
₱46,281.21
Min.: 1
Mult.: 1
Advantech Industrial Box PCs AMD Ryzen 8845HS Edge AI system, TW Hindi Naka-stock
₱99,406.63
Min.: 1
Mult.: 1
Intel SoC Ryzen 7 Pro 8845HS 64 GB DDR5 SO-DIMM 2 Channel 5.1 GHz 240 mm x 190 mm x 380.7 mm Intel UHD Graphics 2 Port 4 Port 2 Port 2 Port + 45 C 0 C 25.83 W 100 VAC 240 VAC Ubuntu Linux 24.04 LTS Aluminum
Advantech Industrial Box PCs AIR-520 AMD EPYC 7003 bare system w/ CPU Hindi Naka-stock
₱99,732.40
Min.: 1
Mult.: 1
Advantech Industrial Box PCs x6413E,4G/128G,4xLAN,2xCOM,ECAT&iDAQ exp, Codesys, EtherCAT Hindi Naka-stock
₱105,957.59
Min.: 1
Mult.: 1
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Hindi Naka-stock
₱85,957.49
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W 4 GB
Advantech Industrial Box PCs Intel Core i3-1115G4E, w/8G RAM, 64G SSD Hindi Naka-stock
₱104,273.53
Min.: 1
Mult.: 1
Advantech Industrial Box PCs Intel Celeron 6305E, w/8G RAM, 64G SSD, Hindi Naka-stock
₱82,699.80
Min.: 1
Mult.: 1
Advantech Industrial Box PCs Intel Celeron U300E Edge Intelligent Sys Hindi Naka-stock
₱61,656.75
Min.: 1
Mult.: 1
Intel UHD Graphics Celeron U300E DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 18.15 W
Advantech Industrial Box PCs Intel Core i5-1345UE Edge Intelligent Sy Hindi Naka-stock
₱97,591.90
Min.: 1
Mult.: 1
Intel Iris Xe Graphics Core i5-1345UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.9 W
Advantech Industrial Box PCs Intel Core i7-1365UE Edge Intelligent Sy Hindi Naka-stock
₱115,369.29
Min.: 1
Mult.: 1
Intel Iris Xe Graphics Core i7-1365UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.44 W
Advantech Industrial Box PCs Thin client with TPC-B300 Hindi Naka-stock
₱76,723.08
Min.: 1
Mult.: 1
Intel Elkhart Lake SoC Atom x6425E 32 GB DDR4 SO-DIMM 1 Channel 3 GHz 269 mm x 203 mm x 30 mm Intel UHD Graphics 2 Port M.2 2280 NVMe SSD Wall Mount 2 Port 2 Port 2 Port + 60 C - 20 C 24 VDC ThinManager Ready, Windows IoT/Linux support Metal
Advantech Industrial Box PCs Core i5, DAQ integrated platform with MI Hindi Naka-stock
₱204,082.00
Min.: 1
Mult.: 1
Advantech Industrial Box PCs NVIDIA Jetson Orin NX 16GB Ruggedized AI Lead-Time para sa Hindi Naka-stock 53 (na) Linggo
₱231,336.74
Min.: 1
Mult.: 1
Jetson Orin NX LPDDR5 245 mm x 220 mm x 80 mm + 60 C - 20 C 16 GB
Advantech Industrial Box PCs R680E, Modular IPC Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱95,256.92
Min.: 1
Mult.: 1
Intel R680E LGA1700 Socket CPU DDR4 + 60 C - 20 C 35 W to 65 W
Advantech Industrial Box PCs Ci7,16GB RAM,GPS/PoE barebone, VIO,GPS/L Hindi Naka-stock
₱171,587.97
Min.: 1
Mult.: 1
Advantech Industrial Box PCs UBX-310, Intel Core i3 6100U, Fanless, B Hindi Naka-stock
₱84,055.64
Min.: 1
Mult.: 1
Core i3 16 GB DDR4 245 mm x 185 mm x 45 mm + 40 C 0 C
Advantech Industrial Box PCs UBX-310, Intel Core i5 6300U, Fanless, B Hindi Naka-stock
₱113,422.65
Min.: 1
Mult.: 1
Core i3 16 GB DDR4 245 mm x 185 mm x 45 mm + 40 C 0 C
Advantech Industrial Box PCs N97, w/ 4xLAN, 1xVGA, 1xHDMI, 6xCOM Hindi Naka-stock
₱55,881.26
Min.: 1
Mult.: 1

Advantech Industrial Box PCs E3845, 4G RAM w/4xLAN,4xCOM,3xMini-PCIe Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱94,417.65
Min.: 1
Mult.: 1
Atom E3845 4 GB DDR3L 252 mm x 149 mm x 62 mm 15 W
Advantech Industrial Box PCs Core Ultra 5 225U 1.5GHz, 4xGbE, 6xUSB, Hindi Naka-stock
₱132,184.71
Min.: 1
Mult.: 1
Core Ultra 5 225U 32 GB DDR5 2 Channel 1.5 GHz 200 mm x 140 mm x 55 mm HDMI Wall Mount IP20 6 Port 4 Port 4 x RS-232/422/485 + 60 C - 20 C 31 W 10 VDC 36 VDC Windows 11 LTSC, Ubuntu Linux Aluminum
Advantech Industrial Box PCs Core Ultra 7 255U 1.7GHz, 4xGbE, 6xUSB, Hindi Naka-stock
₱152,397.08
Min.: 1
Mult.: 1
Core Ultra 7 255U 2 GHz 32 GB DDR5 2 Channel 2 GHz 200 mm x 140 mm x 55 mm HDMI Wall Mount IP20 6 Port 4 Port 4 x RS-232/422/485 + 60 C - 20 C 31 W 10 VDC 36 VDC Windows 11 LTSC, Ubuntu Linux Aluminum
Advantech DS-082GB-U0A1E
Advantech Industrial Box PCs DS-082,AMD V1605B,Barebbones,4 Dis,Fan(2 Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
₱45,250.53
Min.: 1
Mult.: 1
Advantech UNO-247-43N1A
Advantech Industrial Box PCs i3-N305, w/ 4xLAN, 1xVGA, 1xHDMI, 6xCOM Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
₱79,730.46
Min.: 1
Mult.: 1
Advantech Industrial Box PCs Edge AI NVIDIA Orin Nano 4GB inference system
Lead-Time para sa Hindi Naka-stock 53 (na) Linggo
ARM Cortex A78AE LPDDR5 138 mm x 110 mm x 56.6 mm 1 x HDMI 128 GB Wall Mount IP40 2 x USB 3.2 Type A, 1 x USB 3.2 Type C, 1 x Micro USB 2 Port + 50 C - 10 C 12 VDC 24 VDC Linux Ubuntu 22.04 LTS with JetPack 6.2