IBASE Mga Industrial Box PC

Mga Resulta: 18
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Mga Chipset Uri ng Processor Maximum na Kapasidad ng RAM Uri ng Memory Mga Dimensiyon Maximum na Operating Temperature Minimum na Operating Temperature Pagkonsumo ng Power
IBASE Industrial Box PCs Fanless Box system w/ Intel i7-7700T CPU, 8GB DDR4 memory, 1x 64GB MLC mSATA SSD, 2x COM, 4x LAN ports , w/o power adaptor

Q170 Core i7 4 GB DDR4 210 mm x 265 mm x 77 mm + 70 C - 10 C 35 W
IBASE Industrial Box PCs Fanless Box System with MB220AF, w/ Intel Core i5-6500TE (2.3GHz) CPU, 4x COM, 2x 4GB memory, 1x 2.5 64GB MLC industrial-grade SSD, w/ 4 GbE ports and PCI-E(x16)slot, w/o power adaptor

Q170 PCH Core i3/i5/i7 8 GB (4 GB x 2) 210 mm x 265 mm x 108.6 mm + 50 C - 10 C
IBASE Industrial Box PCs Fanless Box System with MB220AF, w/ Intel Core i5-6500TE (2.3GHz) CPU, 4x COM, 2x 4GB memory, 1x 2.5 64GB MLC industrial-grade SSD, w/ 8 GbE ports, w/o power adaptor

Q170 PCH Core i3/i5/i7 8 GB (4 GB x 2) 210 mm x 265 mm x 108.6 mm + 50 C - 10 C
IBASE Industrial Box PCs (CMB) Chassis with MB991AFS-C236 + CPU cooler + Swappable HDD/SSD trays, w/ 500W PSU, w/o CPU & memory & Storage device (RoHS2)

IBASE Industrial Box PCs (CSB), Chassis with IB818-J4005 embedded board , w/ Intel Celeron J4005 SoC (2GHz) onboard, 4 x COM, 1x DDR4 8GB memory, 1x 2.5" 64GB SSD, desktop stand & mounting brackets , w/o power adapter (RoHS)
Celeron J4005 8 GB DDR4 172 mm x 111.6 mm x 53 mm + 50 C 0 C
IBASE Industrial Box PCs (CSB), Chassis with IB822-J5005 embedded board , w/ Intel Pentium J5005 SoC (1.5GHz) onboard, 4 x COM, 1x DDR4 8GB memory, 1x 2.5" 500GB HDD, desktop stand & mounting brackets , w/o power adapter (RoHS)
Pentium J5005 8 GB DDR4 172 mm x 111.6 mm x 53 mm + 45 C 0 C
IBASE Industrial Box PCs (DS), Outdoor Signage Player with Intel CoreTM I7-5650U ULT processors, wide temp 2x 4GB DDR3L SO-DIMM memory, wide temp 128GB SSD

8 GB (4 GB x 2)
IBASE Industrial Box PCs (DS), Book-Size Embedded System with MBD304 w/ AMD 2 Cores RX-225FB 2.2GHz/3.0GHz APU, 2 x 4GB DDR3 SO-DIMM 1600, M.2 128GB, 84W power adapter, (RoHS)

AMD A77E RX-225FB 8 GB (4 GB x 2) DDR3-2133 269 mm x 193 mm x 29.5 mm + 45 C 0 C
IBASE Industrial Box PCs (DS), Book-Size Embedded System with MBD304 w/ AMD 4 Cores RX-427BB 2.7/3.4 GHZ APU, 2 x 4GB DDR3 SO-DIMM 2133, M.2 128GB, 84W power adapter, (RoHS)

AMD A77E RX-427BB 8 GB (4 GB x 2) DDR3-2133 269 mm x 193 mm x 29.5 mm + 45 C 0 C
IBASE Industrial Box PCs (DS), Book-Size Signage Player with MBD60E (w/ AMD E8860 for 6 x DP), with 4th Gen. Intel Core (DT) i7-4770S processor, 4x 8GB DDR3 DIMM, 2.5 128GB SSD and 250W PSU.

8 GB
IBASE Industrial Box PCs SI12 Signage,E3845,Fanless,60W 1.1C(1.91G,2*2G MEM,64G mSATA)

4 GB (2 GB x 2)
IBASE SA-112-NDL
IBASE Industrial Box PCs CPU IMX6DL,eMMC 8G,1GB RAM,25W ARM Signage

1 GB
IBASE SA-112-NQ
IBASE Industrial Box PCs CPU IMX6Q,eMMC 8G,1GB RAM,25W ARM Signage

1 GB
IBASE SE-602-I5
IBASE Industrial Box PCs (DS), In-vehicle Signage Player with Intel CoreTM I5-5350U ULT processors, wide temp 2x 4GB DDR3L SO-DIMM memory, wide temp 128GB SSD

8 GB (4 GB x 2) DDR3L
IBASE SE-602-I7
IBASE Industrial Box PCs (DS), In-vehicle Signage Player with Intel CoreTM I7-5650U ULT processors, wide temp 2x 4GB DDR3L SO-DIMM memory, wide temp 128GB SSD

8 GB (4 GB x 2) DDR3L
IBASE SE-92-I5
IBASE Industrial Box PCs (DS), Outdoor Signage Player with Intel CoreTM I5-5350U ULT processors, wide temp 2x 4GB DDR3L SO-DIMM memory, wide temp 128GB SSD

8 GB (4 GB x 2)
IBASE SI-304-225-84W
IBASE Industrial Box PCs Signage,AMD RX-225FB 2.2G,84W 1.0(4*HDMI,2*4GB RAM,64G mSATA

8 GB (4 GB x 2)
IBASE SI-304-427-84W
IBASE Industrial Box PCs Signage,AMD RX-427BB 2.7G,84W 1.2(4*HDMI,2*4GB RAM,64G mSATA

8 GB (4 GB x 2)