Mga Single Board Computer

Mga Resulta: 66
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
UDOO Single Board Computers UDOO BOLT V8
UDOO AMD APU V1605B APU V1605B 2 GHz 32 GB 0 GB 19 V Audio, DP, Ethernet, HDMI, I2C, PCIe, SPI, UART, USB 3.0, USB 3.1, USB Type-C 120 mm x 120 mm
UDOO Single Board Computers UDOO BOLT V3
UDOO AMD APU V1202B APU V1202B 2.3 GHz 32 GB 0 GB 19 V Audio, DP, Ethernet, HDMI, I2C, PCIe, SPI, UART, USB 3.0, USB 3.1, USB Type-C 120 mm x 120 mm
UDOO Single Board Computers SBC - UDOO X86 Ultra w/ Intel N3710 - DDR3L 8GB dual channel - eMMC 32GB
UDOO Intel Pentium N3710 Pentium N3710 2.56 GHz 8 GB 8 GB Audio, Ethernet, GPIO, HDMI, I2C, Mini DP++, UART, USB 3.0 120 mm x 85 mm
SECO Single Board Computers SBC - UDOO VISION X5 w/ Intel Atom x5-E3940 - 4GB Quad-Channel LPDDR4

UDOO VISION
SECO Single Board Computers SBC - UDOO VISION X7 w/ Intel Atom x7-E3950 - 8GB Quad-Channel LPDDR4

UDOO VISION
UDOO Single Board Computers UDOO BOLT GEAR - kit based on UDOO BOLT V8 with metallic case, WiFi module, power supply

UDOO AMD Ryzen V1605B Ryzen V1605B 2 GHz 32 GB 0 GB 19 V Audio, Ethernet, GPIO, HDMI, I2C, SATA, SPI, UART, USB 3.0, USB 3.1, USB Type-C 130 mm x 130 mm x 70 mm
SECO Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1807B a. 3.35GHz 45W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp
3.5 in AMD Ryzen V1807B Ryzen V1807B 3.35 GHz 32 GB 0 GB 12 V to 24 V Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 146 mm x 102 mm

SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3845 @1.91 GHz QC - eMMC 32GB - power jack - serials present - audio present - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3845 Atom E3845 1.91 GHz 8 GB 0 GB 12 V - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers Scheda ESP32 Sensor to Cloud, Users Button, CAN Bus, micro SD CARD - Ext.Temp.
CAN, GPIO, SPI - 40 C + 85 C
UDOO Single Board Computers SBC - UDOO X86 Advanced Plus w/ Intel N3160 - DDR3L 4GB dual channel - eMMC 32GB Hindi Naka-stock
Min.: 50
Mult.: 50
UDOO
SECO Single Board Computers Flexy Vision 21,5'' Panel mount, Intel Celeron J3455, RAM 8 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Hindi Naka-stock
Min.: 30
Mult.: 30

Intel Intel Celeron J3455 Intel Celeron J3455 1.5 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers Flexy Vision 21,5'' VESA mount, Intel Celeron N3350, RAM 4 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Hindi Naka-stock
Min.: 30
Mult.: 30

Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers B68 system Intel Atom E3950, RAM 8 GB, eMMC 64GB, SSD 512 GB, Anti Tamper, Wi-Fi+LTE+miniDP Hindi Naka-stock
Min.: 30
Mult.: 30

Intel Intel Atom E3950 Intel Atom E3950 18 V to 32 V I2C, USB - 40 C + 85 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers System with SBC-B68-eNUC - Intel Pentium N4200, RAM 4GB, GPIO 3.3V, PANEL BACKLIGHT 12V, PANEL LOGIC 3.3V, power supply Jack con ritenuta, TPM, I211 CTRL - Comm. Hindi Naka-stock
Min.: 30
Mult.: 30

Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers FLEXY VISION 13.3 ARM with RK3399, 4GB RAM, 64GB eMMC with Yocto Linux, ULP RTC, 1x RS-485, 1x RS-232 Hindi Naka-stock
Min.: 30
Mult.: 30

ARM RK3399 RK3399 1.8 GHz 4 GB 12 V to 24 V USB 0 C + 50 C 181 mm x 109 mm x 75 mm
SECO Single Board Computers FLEXY VISION 13.3 ARM with RK3399, 4GB RAM, 64GB eMMC with Yocto Linux, ULP RTC, 1x RS-485, 1x RS-232 Hindi Naka-stock
Min.: 30
Mult.: 30

ARM RK3399 RK3399 1.8 GHz 4 GB 12 V to 24 V USB 0 C + 50 C 181 mm x 109 mm x 75 mm
SECO Single Board Computers FLEXY VISION 15.6 ARM with RK3399, 4GB RAM, 64GB eMMC with Yocto Linux, ULP RTC, 1x RS-485, 1x RS-232 Hindi Naka-stock
Min.: 30
Mult.: 30

ARM RK3399 RK3399 1.8 GHz 4 GB 12 V to 24 V USB 0 C + 50 C 181 mm x 109 mm x 75 mm
SECO Single Board Computers FLEXY VISION 15.6 ARM with RK3399, 4GB RAM, 64GB eMMC with Yocto Linux, ULP RTC, 1x RS-485, 1x RS-232 Hindi Naka-stock
Min.: 30
Mult.: 30

ARM RK3399 RK3399 1.8 GHz 4 GB 12 V to 24 V USB 0 C + 50 C 181 mm x 109 mm x 75 mm

SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 @1.75 GHz DC - eMMC 32GB - Mini-Fit power connector - serials present - audio present - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3827 Atom E3827 1.75 GHz 8 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, I2C, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0 - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-A44-pITX w/Bay Trail E3825 @1.33 GHz DC - no eMMC - Mini-Fit power connector - serial ports - audio - Ind. Te
Pico-ITX
SECO Single Board Computers SBC-A44-pITX w/Bay Trail E3825 a.1.33 GHz DC - no eMMC - Mini-Fit power connector - serial ports - audio - Ind. Te Hindi Naka-stock
Min.: 100
Mult.: 100

A44 Pico-ITX Intel Atom E3825 Atom E3825 1.33 GHz - 40 C + 85 C
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 a.1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - AVR80 coating + GEL BARR Hindi Naka-stock
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 a.1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - AVR80 coating + SILICONBARR Hindi Naka-stock
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3845 a.1.91 GHz QC - power jack - serials present - audio present - Comm. Temp Hindi Naka-stock
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3845 a.1.91 GHz QC - eMMC 32GB - Mini-Fit power connector - serials present - ex. Temp. - Custom Solari Hindi Naka-stock
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm