VSC8211EV

Microchip Technology
579-VSC8211EV
VSC8211EV

Mfr.:

Paglalarawan:
Ethernet Development Tools VSC8211 Evaluation Board

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Ethernet
RoHS:  
Evaluation Boards
Ethernet Transceiver
VSC8211
5 V
Brand: Microchip Technology
Uri ng Produkto: Ethernet Development Tools
Series: VSC8211
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
USHTS:
8473305100
ECCN:
5A991.b.4.a
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
United States
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

VSC8211EV Evaluation Board

Microchip Technology VSC8211EV Evaluation Board provides a way to evaluate the VSC8211 gigabit Ethernet transceiver in multiple configurations. This evaluation board provides an RJ-45 connector for a copper media interface, and the MAC interface is accessible via SMA connectors. The VSC8211EV evaluation board offers an SFP cage for serial configurations, and headers are available for the parallel interface.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱88,971.61 ₱88,971.61