EV79Y91A

Microchip Technology
579-EV79Y91A
EV79Y91A

Mfr.:

Paglalarawan:
Development Boards & Kits - PIC / DSPIC WBZ451HPE Curiosity Board

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Development Board at Kit - PIC / DSPIC
RoHS:  
Demonstration Kits
SST26VF064B
Brand: Microchip Technology
Uri ng Interface: QSPI
Uri ng Produkto: Development Boards & Kits - PIC / DSPIC
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
China
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

WBZ451HPE Curiosity Board

Microchip Technology WBZ451HPE Curiosity Board is designed to prototype the BLUETOOTH® Low Energy and Zigbee® RF Module. Microchip Technology WBZ451HPE is equipped with an integrated PICkit™ Onboard 4 (PKOB4) debugger, and simplifies programming and debugging with just a USB Type-C™ cable. The board features a mikroBUS™ Click™ header for seamless integration with MikroElektronika mikroBUS Click adapter boards, enabling expanded functionality. Additionally, it includes two Xplained PRO (XPRO) headers, offering connectivity to various XPRO boards and access to GPIOs, making it an ideal tool for efficient and modular development.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

May Stock: 10

Stock:
10 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,998.17 ₱2,998.17