STEVAL-ILL080V1

STMicroelectronics
511-STEVAL-ILL080V1
STEVAL-ILL080V1

Mfr.:

Paglalarawan:
LED Lighting Development Tools 18 W tube replacement zero ripple LED driver using HVLED001A quasi resonant flyb

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng LED Lighting
RoHS:  
Evaluation Boards
HVLED001A
HVLED001A
180 VAC to 264 VAC
STEVAL-ILL080V1
Brand: STMicroelectronics
Current ng Output: 200 mA
Uri ng Produkto: LED Lighting Development Tools
Subcategory: Development Tools
Timbang ng Unit: 56.400 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
8473309000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Italy
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-ILL080V1 LED Driver

STMicroelectronics STEVAL-ILL080V1 LED Driver provides a 200mA ripple-free output current to supply a single LED string. This LED driver employs high power factor Single-Ended Primary-Inductor Converter (SEPIC) topology to achieve high power factor, low Total Harmonic Distortion (THD), and high efficiency. The STEVAL-ILL080V1 LED driver can be used as a replacement for fluorescent lamp tubes, as it has an ideal form factor and component selection. This LED driver can manage excessive input voltage, input voltage variations, and very low input voltages.

May Stock: 8

Stock:
8 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Ang mga dami na higit pa sa 8 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,913.51 ₱1,913.51