Mga Gateway

Mga Resulta: 4,909
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri ng Processor Frequency Bilis ng Data Dami ng Port Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
ProSoft Technology Gateways Modbus TCP/IP to IEC 60870-5-104 Server Gateway 3May Stock
₱139,308.06
Min.: 1
Mult.: 1
Gateways 2 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
Lantronix Gateways 802.11a/b/g/n/ac USB 10/100 Ethernet 5May Stock
₱30,269.48
Min.: 1
Mult.: 1
IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 1 USB Ethernet, USB 9 V 30 V - 40 C + 70 C 11 cm x 8.9 cm x 2.6 cm Bulk
Banner Engineering Gateways PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals 4May Stock
4Inaasahan 11/30/2026
₱40,111.86
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
ABB Gateways GATE MT MODBUS TCP GATEWAY 5May Stock
₱85,207.17
Min.: 1
Mult.: 1
HMS Networks Gateways EtherNet/IP Slave to CANopen Slave 2May Stock
₱72,393.00
Min.: 1
Mult.: 1
X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
Lantronix Gateways Compact Cellular IoT Gateway Solution Worldwide - LTE-M 3May Stock
₱16,607.45
Min.: 1
Mult.: 1
LTE-M Gateways ARM926EJ-S 600 MHz 2 Port Serial 9 VDC 30 VDC - 30 C + 70 C 79 mm x 79 mm x 23.5 mm Bulk
Lantronix Gateways SKU, 4 PORT SERIAL, CELLULAR LTE, EMG7500 4May Stock
₱61,420.55
Min.: 1
Mult.: 1
Edge Management Gateways 921.6 kb/s, 1 Gb/s 4 Port RS-232 100 VAC, 9 VDC 240 VAC, 30 VDC 0 C + 50 C 163 mm x 145 mm x 43 mm Bulk
Lantronix Gateways RS232 SERIAL 8-PORT LTE APAC Cellular 1May Stock
₱96,763.67
Min.: 1
Mult.: 1
Edge Management Gateways 10 Mb/s, 100 Mb/s, 1 Gb/s 8 x RS-232 Ethernet 9 VDC 30 VDC 0 C + 50 C 212.6 mm x 167.68 mm x 43.21 mm Bulk
MSA Safety Gateways QuickServer, Preloaded with all serial & ethernet protocols as per Protocol data sheet 3May Stock
₱181,780.05
Min.: 1
Mult.: 1
QuickServer Gateways 76.8 kb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232/485 24 VAC, 9 VDC 24 VAC, 30 VDC - 20 C + 70 C 101.6 mm x 68 mm x 28 mm
ProSoft Technology Gateways DNP3 Master Gateway 3May Stock
₱131,890.23
Min.: 1
Mult.: 1
Gateways 5 Port Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm
ProSoft Technology Gateways PROFIBUS Master/Slave Gateway 6May Stock
12Inaasahan 11/2/2026
₱99,777.19
Min.: 1
Mult.: 1
Gateways 100 Mb/s 2 Port Ethernet, Seriial 10 VDC 36 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm

Hilscher Gateways netTAP 100 Device to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to DeviceNet 5May Stock
₱63,558.60
Min.: 1
Mult.: 1
2 Port Ethernet, Serial 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
Fanstel Gateways EOL 65May Stock
₱2,147.25
₱1,880.99
₱1,765.65
₱1,678.54
Min.: 1
Mult.: 1
IoT Gateways ARM Cortex M4F 2.4 GHz 1 Mb/s USB 3.3 V 3.3 V - 40 C + 85 C 60 mm x 60 mm x 22 mm Bulk
MSA Safety Gateways EZ Gateway, Modbus RTU - Modbus TCP - BACnet MS/TP - BACnet IP 1000 point 2May Stock
₱107,117.10
Min.: 1
Mult.: 1
Modbus Gateways 9.6 kb/s, 19.2 kb/s, 34.8 kb/s, 57.6 kb/s, 76.8 kb/s, 115 kb/s 2 Port Ethernet, Serial 24 VAC, 9 VDC 30 VDC - 20 C + 70 C 4 in x 1.1 in x 2.7 in
Banner Engineering Gateways DX80 Perf 900 mHz Gateway Board; 10-30 V dc Ext Antenna; In: 2 Disc 2 Anlg; Out: 2 Disc 2 Anlg 6May Stock
₱29,411.80
Min.: 1
Mult.: 1
Wireless Industrial Gateways 900 MHz RS-485 10 V 30 V - 40 C + 85 C
Arduino Gateways Arduino Pro Gateway for LoRa w/ Pwr Sply 62May Stock
₱23,824.05
Min.: 1
Mult.: 1
868 MHz 5 V 5 V - 40 C + 85 C
Ezurio Gateways Sentrius 915MHz Gateway including LoRaWAN, LTE, Wi-Fi & Ethernet 19May Stock
₱29,198.92
Min.: 1
Mult.: 1
Gateways 915 MHz Ethernet - 30 C + 70 C 275 mm x 133 mm x 30 mm Bulk
Weidmuller Gateways IE-UGW-2TX-2RS232/485 5May Stock
₱79,680.77
Min.: 1
Mult.: 1
Serial 12 V 24 V 0 C + 55 C 5.50 in x 1.90 in x 4.08 in
Phoenix Contact Gateways GW PN/MODBUS 2E/4DB9 2May Stock
₱84,651.34
Min.: 1
Mult.: 1
Interface Converters 10 Mb/s, 100 Mb/s 2 RJ45, 4 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C 45 mm x 115 mm x 99 mm
Phoenix Contact Gateways GW PN/MODBUS 2E/2DB9 12May Stock
₱52,853.64
Min.: 1
Mult.: 1
Interface Converters 10 Mb/s, 100 Mb/s 1 RJ45, 2 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C 22.5 mm x 115 mm x 99 mm
Ezurio Gateways Sentrius RG1xx LoRaWAN AS923MHz Gateway New Zealand 12May Stock
₱17,233.22
₱16,860.82
Min.: 1
Mult.: 1
LoRaWAN Gateways 923 MHz 65 Mb/s 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
ORing Gateways Wi-Fi 4 (802.11n) + 4G LTE Cellular Gateway, 2FE, PoE PD, 1 Serial, Dual SIM, 1DI/1DO, US band 4May Stock
₱73,725.52
Min.: 1
Mult.: 1
2.412 GHz to 2.462 GHz 150 Mb/s 1 Port Ethernet 12 VDC 48 VDC - 25 C + 70 C 80.6 mm x 45 mm x 95 mm
MEAN WELL Gateways KNX to DALI Gateway 6May Stock
₱29,767.02
₱29,749.23
₱29,742.48
₱29,618.55
Min.: 1
Mult.: 1
100 VAC, 142 VDC 240 VAC, 339 VDC - 5 C + 45 C


Teltonika Gateways 5G gateway with 4G (CAT20) fallback, SA & NSA, Single SIM, 1 x gigabit ethernet port . Region: Europe, the Middle East, Africa, Oceania, Brazil. European power supply unit. 9May Stock
₱28,659.65
Min.: 1
Mult.: 1
5G Cellular Gateways ARM Cortex A7 1.5 GHz 3.3 Gb/s 5 Port USB 9 V 30 V - 40 C + 75 C 100 mm x 30 mm x 93.4 mm
Weidmuller Gateways IE-UGW-2TX-4RS232/485 5May Stock
₱110,585.22
Min.: 1
Mult.: 1
Serial 12 V 24 V 0 C + 55 C 5.50 in x 1.90 in x 4.08 in