Mga Managed Ethernet Switch

Mga Resulta: 67
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Port Bilis ng Data Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Pagkonsumo ng Power Supply Current ng Pagpapatakbo Mga Dimensiyon
Advantech Managed Ethernet Switches 16G+4SFP Port Managed Ethernet Switch 2May Stock
₱114,317.14
Min.: 1
Mult.: 1
Advantech Managed Ethernet Switches 16G+4SFP Port Managed Ethernet Switch 4May Stock
₱98,094.36
Min.: 1
Mult.: 1
Advantech Managed Ethernet Switches 24G+4G Combo Port Managed Switch 2May Stock
₱92,433.59
Min.: 1
Mult.: 1
24 x RJ45, 4 x RJ45/SFP Combo 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 100 V 240 V - 40 C + 70 C 441 mm x 196 mm x 44 mm

Advantech Managed Ethernet Switches 4GE + 2SFP Managed Ethernet Switch 13May Stock
₱42,452.36
Min.: 1
Mult.: 1
4 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 48 V - 10 C + 60 C 5.28 W 43 mm x 120 mm x 84 mm
Advantech Managed Ethernet Switches 16-port 10/100Mbps Lite-Unmanaged Ethernet Switch, -10~60C 2May Stock
₱26,973.14
Min.: 1
Mult.: 1
16 x RJ45 100 Mb/s Ethernet 12 V 48 V - 10 C + 60 C 3.84 W 120 mm x 84 mm x 74 mm
Advantech Managed Ethernet Switches 8 FE Port Managed Industrial Ethernet Switch 3May Stock
₱43,067.70
Min.: 1
Mult.: 1
8 x RJ45 100 Mb/s RJ-45 12 VDC 48 VDC - 40 C + 75 C 6 W 105 mm x 25 mm x 152 mm
Advantech Managed Ethernet Switches 4FE+2G SFP Managed Ethernet Switch, -40-75C 2May Stock
₱43,067.70
Min.: 1
Mult.: 1
8 x RJ45 100 Mb/s RJ-45 12 VDC 48 VDC - 40 C + 75 C 6 W 105 mm x 25 mm x 152 mm
Advantech Managed Ethernet Switches 8GE + 4SFP + 4G Combo Managed Switch w/W 2May Stock
₱91,779.60
Min.: 1
Mult.: 1
8 x RJ45, 4 x RJ45/SFP Combo, 4 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 48 V - 40 C + 75 C

Advantech Managed Ethernet Switches 8FE+2G Ind. Switch with EtherNet/IP. 1May Stock
₱49,003.31
Min.: 1
Mult.: 1
8 x RJ45, 2 x RJ45/SFP Combo 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 48 V - 10 C + 60 C 152 mm x 105 mm x 74 mm
Advantech Managed Ethernet Switches EN50155 M12 16FE PoE + 4GE Managed SW. L3 Function.
3Inaasahan 11/4/2026
₱244,249.69
Min.: 1
Mult.: 1
20 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 16.8 VDC 137.5 VDC - 40 C + 70 C 20 W 178 mm x 160 mm x 67.2 mm
Advantech Managed Ethernet Switches EN50155 M12 16GE PoE + 4GE Managed SW. L2 Function
3Inaasahan 11/4/2026
₱239,265.00
Min.: 1
Mult.: 1
20 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 16.8 VDC 137.5 VDC - 40 C + 70 C 20 W 178 mm x 160 mm x 67.2 mm

Advantech Managed Ethernet Switches 16FE Ind. Switch with EtherNet/IP,W/T. Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱65,951.86
Min.: 1
Mult.: 1
16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 75 C 8 W 160 mA 120 mm x 84 mm x 74 mm
Advantech Managed Ethernet Switches 8GE Ind. Switch with Modbus TCP/IP, W/T. Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱56,012.55
Min.: 1
Mult.: 1
Advantech Managed Ethernet Switches 16FE+4SFP Port Managed Ethernet Switch Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱85,017.60
Min.: 1
Mult.: 1
16 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 12 VDC 48 VDC - 10 C + 60 C 14.5 W 74 mm x 152 mm x 105 mm
Advantech Managed Ethernet Switches EN50155 M12 16FE + 4GE Managed SW Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱229,295.63
Min.: 1
Mult.: 1
20 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 16.8 VDC 137.5 VDC - 40 C + 70 C 20 W 178 mm x 160 mm x 67.2 mm

Advantech Managed Ethernet Switches 4FE + 2SFP Managed Ethernet Switch Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱29,960.89
Min.: 1
Mult.: 1
4 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s Ethernet, SFP 12 V 48 V - 10 C + 60 C 5.28 W 120 mm x 84 mm x 43 mm
Advantech Managed Ethernet Switches 4GE + 2SFP Managed Ethernet Switch Wide Hindi Naka-stock
₱46,278.76
Min.: 1
Mult.: 1
4 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 48 V - 40 C + 85 C 5.28 W 43 mm x 120 mm x 84 mm
Advantech Managed Ethernet Switches Train Switch 16* M12 X 1G Port w/ 12* Po Hindi Naka-stock
₱233,068.65
Min.: 1
Mult.: 1
16 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s M12 24 V 110 V 26.4 W 254 mm x 174 mm x 64.5 mm
Advantech Managed Ethernet Switches 8FE Ind. Switch with EtherNet/IP, W/T. Hindi Naka-stock
₱32,576.85
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 75 C 120 mm x 84 mm x 43 mm
Advantech Managed Ethernet Switches 16FE+2G Ind. Switch with EtherNet/IP W/T Hindi Naka-stock
₱75,153.75
Min.: 1
Mult.: 1
16 x RJ45, 2 x RJ45/SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 12 VDC 48 VDC - 40 C + 75 C 8.2 W 74 mm x 120 mm x 84 mm
Advantech Managed Ethernet Switches 8FE+2G Ind. Switch with EtherNet/IP W/T Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱43,910.04
Min.: 1
Mult.: 1
8 x RJ45, 2 x RJ45/SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 12 VDC 48 VDC - 40 C + 75 C 5.8 W 74 mm x 120 mm x 84 mm
Advantech Managed Ethernet Switches 8FE + 2FE/GE SFP Port Managed Industrial Ethernet Switch Hindi Naka-stock
₱49,570.80
Min.: 1
Mult.: 1
10 x RJ45 100 Mb/s RJ-45 12 VDC 48 VDC - 40 C + 75 C 6 W 105 mm x 40 mm x 152 mm
Advantech Managed Ethernet Switches 10 FE Port Managed Industrial Ethernet Switch Hindi Naka-stock
₱49,570.80
Min.: 1
Mult.: 1
10 x RJ45 100 Mb/s RJ-45 12 VDC 48 VDC - 40 C + 75 C 6 W 105 mm x 40 mm x 152 mm
Advantech Managed Ethernet Switches 8GE+2G Ind. Switch with Modbus TCP/IP, W Hindi Naka-stock
₱72,024.90
Min.: 1
Mult.: 1
Advantech Managed Ethernet Switches 24GE+4G Combo Port Managed Switch W/T Hindi Naka-stock
₱109,509.75
Min.: 1
Mult.: 1
24 x RJ45, 4 x RJ45/SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet, RJ45, RS-232, SFP 12 VDC 48 VDC - 40 C + 70 C 20 W 438 mm x 43.6 mm x 259.2 mm