Mga Router

Mga Resulta: 131
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri ng Processor Frequency Bilis ng Data Dami ng Port Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Flash IP Rating Uri ng Memory Pagkonsumo ng Power RAM Security
Advantech Routers Cellular Router, Cat4 2May Stock
₱25,503.20
Min.: 1
Mult.: 1
Advantech Routers LAN router,5xETH,MET AL,ACCEU 3May Stock
₱35,839.44
Min.: 1
Mult.: 1
LAN Routers ARM Cortex A8 1 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers ICR for EMEA 4May Stock
₱16,478.61
Min.: 1
Mult.: 1
LTE Cat 4 Routers ARM926EJ-S 600 MHz 10 Mb/s, 100 Mb/s 1 x RJ45 DIO, Ethernet, Micro SIM 9 V 48 V - 40 C + 75 C 105 mm x 95 mm x 25 mm 64 MB IP30 128 MB
Advantech Routers Cellular Router,Cat3,NAM,2x ETH,Metal 3May Stock
₱44,894.70
Min.: 1
Mult.: 1
Cellular Routers 2 x Ethernet Ethernet, RS-232/422/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Advantech Routers LTE,3ETHTH,USB,2I/O,SD,232,485,2SIM 5May Stock
₱48,378.77
Min.: 1
Mult.: 1
LTE Routers SmartFlex 2.4 GHz, 5 GHz 100 Mb/s 3 Ethernet, 1 USB, 2 RS232/RS-485 Ethernet, RS-232, RS-485, USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers ICR-2500, Global, 4 ETH, 1 DI, 1 DO, GNSS, Metal 4May Stock
₱25,460.25
Min.: 1
Mult.: 1
Routers 150 Mb/s 4 Port 9 V 48 V - 40 C + 75 C 130 mm x 95 mm x 25 mm IP30 6.5 W 128 MB
Advantech Routers CR-2500, Global, 4 ETH, 1 DI, 1DO, WiFi, Metal 3May Stock
₱29,448.00
Min.: 1
Mult.: 1
Routers 150 Mb/s 4 Port 9 V 48 V - 40 C + 75 C 130 mm x 95 mm x 25 mm IP30 6.7 W 128 MB
Advantech Routers Industrial Wireless Ethernet Bridge/Rout 80May Stock
₱26,196.45
Min.: 1
Mult.: 1
Routers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 1 Port Ethernet 5 V 36 V - 30 C + 85 C 12.1 cm x 12 cm x 2.9 cm
Advantech Routers DUAL BAND WIFI BRIDGE 802.11 A,B,G,N 2.4 8May Stock
₱23,128.95
Min.: 1
Mult.: 1
Ethernet Bridge Routers 2.41 GHz to 5.825 GHz 10 Mbps, 100 Mbps 5 VDC - 25 C + 85 C 6.12 cm x 9.96 cm x 3.81 cm
Advantech Routers DUALBAND WI-FI Bridge 802.11ABGN2.5/5GHX 14May Stock
₱23,128.95
Min.: 1
Mult.: 1
Ethernet Bridge Routers 2.41 GHz to 5.825 GHz 10 Mbps, 100 Mbps 5 VDC - 25 C + 85 C 6.12 cm x 9.96 cm x 3.81 cm
Advantech Routers Cellular Router, Cat4, NAM 1x ETH 16May Stock
20Inaasahan 10/20/2026
₱17,895.80
Min.: 1
Mult.: 1
Routers ARM926EJ-S 600 MHz 100 Mb/s Ethernet 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 3.3 W 128 MB
Advantech Routers Global LAN router,2xETH,1xRS232,1xRS485, 12May Stock
8Inaasahan 10/1/2026
₱23,895.83
Min.: 1
Mult.: 1
Industrial IoT LAN Routers & Gateways Ethernet, RS-232/485 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Advantech Routers EMEA cat4,2xETH,1xRS232,1xRS485,NOACC 3May Stock
₱26,809.95
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x
Advantech Routers Global LAN,2xETH,1xRS232,1xRS485,WIFI,NO 3May Stock
₱30,883.59
Min.: 1
Mult.: 1
Routers ARM Cortex A8 1 GHz 100 Mb/s 2 x RJ45, 2 x Serial Bluetooth, Ethernet, RS-232/485, WiFi 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Advantech Routers LTE,3E,USB,2I/O,SD,232,485,2S,SL 2May Stock
₱50,690.44
Min.: 1
Mult.: 1
Cellular Routers 3 x Ethernet, 2 x RS-232/RS-485 Ethernet, RS-232/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Advantech Routers Cellular Router,NAM,2xETH,RS232,485 6May Stock
₱31,707.52
Min.: 1
Mult.: 1
Industrial IoT 4G LTE Routers & Gateways 150 Mb/s Ethernet, RS-232/485 9 V 36 V - 40 C + 75 C 4 W AES, WEP, WPA, WPA2, TKIP
Advantech Routers EMEA cat4,2xETH,1xRS232,1xRS485,GPS,WIFI 1May Stock
4Inaasahan 10/8/2026
₱33,797.72
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x
Advantech Routers Cellular Router,Cat4,ANZ,2xETH,RS232,RS4 2May Stock
₱27,392.78
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB
Advantech Routers LTE,2ETH,USB,2I/O,SD,2SIM,PSE 1May Stock
₱46,502.69
Min.: 1
Mult.: 1
Cellular Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Advantech Routers Cellular Router,NAM,2xETH,WiFi,RS232,485
92Inoorder
₱38,460.32
Min.: 1
Mult.: 1
Industrial IoT 4G LTE Routers & Gateways 150 Mb/s Ethernet, RS-232/485, WiFi 9 V 36 V - 40 C + 75 C 4 W AES, WEP, WPA, WPA2, TKIP
Advantech Routers ICR for EMEA Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱18,245.49
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x RS232, 1 x RS485, 2 x Digital I/O, 2 x SIM RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 2.8 W 128 MB
Advantech Routers LATAM cat4,2xETH,1xRS232,1xRS485,NOACC Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱18,245.49
Min.: 1
Mult.: 1
Advantech Routers Cellular Router,NAM,2xETH,RS232,485 Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱41,438.86
Min.: 1
Mult.: 1
Routers ARM Cortex A8 1 GHz 150 Mb/s 2 x RJ45, 2 x Serial Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Advantech Routers LAN_router,5xETH,WIFI,METAL,ACCIN Hindi Naka-stock
₱43,122.30
Min.: 1
Mult.: 1
LAN Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers LAN_router,5xETH,WIFI,PD,METAL,NOACC Hindi Naka-stock
₱46,813.73
Min.: 1
Mult.: 1
LAN Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security