AS7C256A-10 Serye SRAM

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Packaging
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 10ns, Commercial Temp - Tube 225May Stock
₱589.57
₱548.47
₱531.29
₱519.02
Min.: 1
Mult.: 1
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 10ns, Commercial Temp - Tray 127May Stock
₱501.23
₱466.87
₱452.76
₱431.90
Min.: 1
Mult.: 1
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA 0 C + 70 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 10ns, Industrial Temp - Tray 128May Stock
₱446.63
₱415.95
₱403.68
₱393.87
Min.: 1
Mult.: 1
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 10ns, Industrial Temp - Tube
233Inaasahan 1/21/2027
₱630.06
₱585.89
₱568.10
₱553.99
Min.: 1
Mult.: 1
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 10ns, Commercial Temp - Tape & Reel Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Reel
₱409.82
Min.: 1,000
Mult.: 1,000
: 1,000
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA 0 C + 70 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 10ns, Industrial Temp - Tape & Reel Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Cut Tape
₱553.99
₱514.73
₱499.39
₱487.12
Reel
₱431.29
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 10ns, Commercial Temp - Tape & Reel Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Reel
₱342.33
Min.: 1,000
Mult.: 1,000
: 1,000
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA 0 C + 70 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 10ns, Industrial Temp - Tape & Reel Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Reel
₱367.49
Min.: 1,000
Mult.: 1,000
: 1,000
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel